E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Allen Bradley Control Station Switch - SPST, IP66

RS Stock No.: 511-8184Brand: Allen BradleyManufacturers Part No.: 800F-1YM1
brand-logo
View all in Control Stations

Technical Document

Specifications

Contact Configuration

SPST

IP Rating

IP66

Cutout Diameter

22mm

Country of Origin

China

Product details

E-Stop Stations

Yellow/black plastic enclosure
Fitted with 40mm pushbutton
Twist to release or key release
DIN rail moulding in base of enclosure for contact block mounting
Fitted with 1 N/C. contact block
For additional contact blocks: N/C - stock no. 511-8370 ; N/O - stock no 511-8386

800F Series Pushbuttons & Indicators

The 800-F family of push-buttons, indicators, and accessories by Allen Bradley is expertly designed and manufactured to meet demanding performance specifications and reduce downtime by quickly and easily alerting personnel of hazards. Each component offers optimal durability and efficacy due to state-of-the-art solid modelling techniques and finite element analysis.

Stock information temporarily unavailable.

€ 76.38

€ 76.38 Each (ex VAT)

€ 90.89

€ 90.89 Each (inc. VAT)

Allen Bradley Control Station Switch - SPST, IP66

€ 76.38

€ 76.38 Each (ex VAT)

€ 90.89

€ 90.89 Each (inc. VAT)

Allen Bradley Control Station Switch - SPST, IP66
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Contact Configuration

SPST

IP Rating

IP66

Cutout Diameter

22mm

Country of Origin

China

Product details

E-Stop Stations

Yellow/black plastic enclosure
Fitted with 40mm pushbutton
Twist to release or key release
DIN rail moulding in base of enclosure for contact block mounting
Fitted with 1 N/C. contact block
For additional contact blocks: N/C - stock no. 511-8370 ; N/O - stock no 511-8386

800F Series Pushbuttons & Indicators

The 800-F family of push-buttons, indicators, and accessories by Allen Bradley is expertly designed and manufactured to meet demanding performance specifications and reduce downtime by quickly and easily alerting personnel of hazards. Each component offers optimal durability and efficacy due to state-of-the-art solid modelling techniques and finite element analysis.