Technical Document
Specifications
Brand
Allen BradleyVoltage Rating
24V ac/dc
Pilot Light Colour
Red
Cutout Diameter
22mm
Lamp Type
LED
Series
800F
Mounting Type
Panel Mount
IP Rating
IP66
Terminal Type
Screw
Current Rating
10A
Body Material
Metal
Country of Origin
China
Product details
Pilot Light Assemblies
All the items you need for a working pilot light in the convenience of a single stock number
Fitted with metal latch and integrated LED module.
For other colours/voltage combinations please select component parts
800F Series Pushbuttons & Indicators
The 800-F family of push-buttons, indicators, and accessories by Allen Bradley is expertly designed and manufactured to meet demanding performance specifications and reduce downtime by quickly and easily alerting personnel of hazards. Each component offers optimal durability and efficacy due to state-of-the-art solid modelling techniques and finite element analysis.
€ 39.15
€ 39.15 Each (ex VAT)
€ 46.59
€ 46.59 Each (inc. VAT)
1
€ 39.15
€ 39.15 Each (ex VAT)
€ 46.59
€ 46.59 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Allen BradleyVoltage Rating
24V ac/dc
Pilot Light Colour
Red
Cutout Diameter
22mm
Lamp Type
LED
Series
800F
Mounting Type
Panel Mount
IP Rating
IP66
Terminal Type
Screw
Current Rating
10A
Body Material
Metal
Country of Origin
China
Product details
Pilot Light Assemblies
All the items you need for a working pilot light in the convenience of a single stock number
Fitted with metal latch and integrated LED module.
For other colours/voltage combinations please select component parts
800F Series Pushbuttons & Indicators
The 800-F family of push-buttons, indicators, and accessories by Allen Bradley is expertly designed and manufactured to meet demanding performance specifications and reduce downtime by quickly and easily alerting personnel of hazards. Each component offers optimal durability and efficacy due to state-of-the-art solid modelling techniques and finite element analysis.