Allen Bradley 800F Series 2 Position Selector Switch Head, 22mm Cutout, Black Handle

RS Stock No.: 511-8027Brand: Allen BradleyManufacturers Part No.: 800FM-SM22
brand-logo
View all in Selector Switch Heads

Technical Document

Specifications

Actuator Colour

Black

Illuminated

No

Number of Positions

2

Cutout Diameter

22mm

Actuator Type

Standard Handle

Switch Actuation

Latching

Series

800F

IP Rating

IP66

Angle of Throw

90°

Country of Origin

China

Product details

Selector Switches

Integral position indicator
90 degree knob offset option for use in vertical mount enclosures
60 degree switching angle
Ergonomic thumb grip
Non illuminated, black with white insert operator
Select required contact configuration separately

800F Series Pushbuttons & Indicators

The 800-F family of push-buttons, indicators, and accessories by Allen Bradley is expertly designed and manufactured to meet demanding performance specifications and reduce downtime by quickly and easily alerting personnel of hazards. Each component offers optimal durability and efficacy due to state-of-the-art solid modelling techniques and finite element analysis.

€ 14.23

€ 14.23 Each (ex VAT)

€ 16.93

€ 16.93 Each (inc. VAT)

Allen Bradley 800F Series 2 Position Selector Switch Head, 22mm Cutout, Black Handle

€ 14.23

€ 14.23 Each (ex VAT)

€ 16.93

€ 16.93 Each (inc. VAT)

Allen Bradley 800F Series 2 Position Selector Switch Head, 22mm Cutout, Black Handle

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Actuator Colour

Black

Illuminated

No

Number of Positions

2

Cutout Diameter

22mm

Actuator Type

Standard Handle

Switch Actuation

Latching

Series

800F

IP Rating

IP66

Angle of Throw

90°

Country of Origin

China

Product details

Selector Switches

Integral position indicator
90 degree knob offset option for use in vertical mount enclosures
60 degree switching angle
Ergonomic thumb grip
Non illuminated, black with white insert operator
Select required contact configuration separately

800F Series Pushbuttons & Indicators

The 800-F family of push-buttons, indicators, and accessories by Allen Bradley is expertly designed and manufactured to meet demanding performance specifications and reduce downtime by quickly and easily alerting personnel of hazards. Each component offers optimal durability and efficacy due to state-of-the-art solid modelling techniques and finite element analysis.