Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Allen Bradley Red Pilot Light Head, 22mm Cutout 800F Series

RS Stock No.: 800-3445Brand: Allen BradleyManufacturers Part No.: 800FP-P4
brand-logo
View all in Pilot Light Heads

Technical Document

Specifications

Series

800F

Cutout Diameter

22mm

Pilot Light Colour

Red

Pilot Light Shape

Round

Pilot Light Material

Plastic

IP Rating

IP66

Mounting Type

Panel Mount

Country of Origin

China

Product details

800FP Pilot Lights

The 800FP plastic pilot lights from Allen Bradley feature a low profile when installed. This range of pilot lights also offer clear and bright visual signal for use as part of a control station or other application where a signaling solution is needed.

Clear and bright indication
Low panel mounted profile

Stock information temporarily unavailable.

€ 6.47

€ 6.47 Each (ex VAT)

€ 7.70

€ 7.70 Each (inc. VAT)

Allen Bradley Red Pilot Light Head, 22mm Cutout 800F Series

€ 6.47

€ 6.47 Each (ex VAT)

€ 7.70

€ 7.70 Each (inc. VAT)

Allen Bradley Red Pilot Light Head, 22mm Cutout 800F Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Series

800F

Cutout Diameter

22mm

Pilot Light Colour

Red

Pilot Light Shape

Round

Pilot Light Material

Plastic

IP Rating

IP66

Mounting Type

Panel Mount

Country of Origin

China

Product details

800FP Pilot Lights

The 800FP plastic pilot lights from Allen Bradley feature a low profile when installed. This range of pilot lights also offer clear and bright visual signal for use as part of a control station or other application where a signaling solution is needed.

Clear and bright indication
Low panel mounted profile