Allen Bradley Grey Plastic 800T Push Button Enclosure - 2 Hole 30mm Diameter

RS Stock No.: 183-4526Brand: Allen BradleyManufacturers Part No.: 800T-2TZ
brand-logo
View all in Control Station Enclosures

Technical Document

Specifications

Series

800T

Cutout Diameter

30mm

Number of Cutouts

2

Enclosure Colour

Grey

Enclosure Material

Plastic

Length

96.77mm

Width

80.24mm

Depth

149.35mm

Minimum Operating Temperature

-40°C

For Use With

800H Series 30 mm Push Buttons, 800T Series 30 mm Push Buttons

Dimensions

96.77 x 80.24 x 149.35mm

Country of Origin

United States

Stock information temporarily unavailable.

€ 207.31

€ 207.31 Each (ex VAT)

€ 246.70

€ 246.70 Each (inc. VAT)

Allen Bradley Grey Plastic 800T Push Button Enclosure - 2 Hole 30mm Diameter

€ 207.31

€ 207.31 Each (ex VAT)

€ 246.70

€ 246.70 Each (inc. VAT)

Allen Bradley Grey Plastic 800T Push Button Enclosure - 2 Hole 30mm Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Series

800T

Cutout Diameter

30mm

Number of Cutouts

2

Enclosure Colour

Grey

Enclosure Material

Plastic

Length

96.77mm

Width

80.24mm

Depth

149.35mm

Minimum Operating Temperature

-40°C

For Use With

800H Series 30 mm Push Buttons, 800T Series 30 mm Push Buttons

Dimensions

96.77 x 80.24 x 149.35mm

Country of Origin

United States