Allen Bradley 800T Series White Momentary Push Button Head, 30mm Cutout, IP65

RS Stock No.: 183-4475Brand: Allen BradleyManufacturers Part No.: 800T-A5
brand-logo
View all in Push Button Heads

Technical Document

Specifications

Series

800T

Cutout Diameter

30mm

Push Button Colour

White

Push Button Actuation

Momentary

Push Button Style

Round

Push Button Material

Metal

IP Rating

IP65

Stock information temporarily unavailable.

€ 50.85

€ 50.85 Each (ex VAT)

€ 60.51

€ 60.51 Each (inc. VAT)

Allen Bradley 800T Series White Momentary Push Button Head, 30mm Cutout, IP65

€ 50.85

€ 50.85 Each (ex VAT)

€ 60.51

€ 60.51 Each (inc. VAT)

Allen Bradley 800T Series White Momentary Push Button Head, 30mm Cutout, IP65
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Series

800T

Cutout Diameter

30mm

Push Button Colour

White

Push Button Actuation

Momentary

Push Button Style

Round

Push Button Material

Metal

IP Rating

IP65