Allen Bradley 800T Series Red Push Pull Push Button Head, 30mm Cutout, IP65

RS Stock No.: 183-4510Brand: Allen BradleyManufacturers Part No.: 800T-FX6
brand-logo
View all in Push Button Heads

Technical Document

Specifications

Series

800T

Cutout Diameter

30mm

Push Button Colour

Red

Push Button Actuation

Push Pull

Push Button Style

Round

Push Button Material

Metal

IP Rating

IP65

Illuminated

No

Country of Origin

China

Stock information temporarily unavailable.

€ 164.16

€ 164.16 Each (ex VAT)

€ 195.35

€ 195.35 Each (inc. VAT)

Allen Bradley 800T Series Red Push Pull Push Button Head, 30mm Cutout, IP65

€ 164.16

€ 164.16 Each (ex VAT)

€ 195.35

€ 195.35 Each (inc. VAT)

Allen Bradley 800T Series Red Push Pull Push Button Head, 30mm Cutout, IP65
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Series

800T

Cutout Diameter

30mm

Push Button Colour

Red

Push Button Actuation

Push Pull

Push Button Style

Round

Push Button Material

Metal

IP Rating

IP65

Illuminated

No

Country of Origin

China