Allen Bradley Spring Return Selector Switch - (DPDT) 30mm Cutout Diameter 3 Positions

RS Stock No.: 183-4504Brand: Allen BradleyManufacturers Part No.: 800T-J91B
brand-logo
View all in Selector Switches

Technical Document

Specifications

Selector Switch Type

Selector Switch Complete Unit

Number of Positions

3

Actuator Type

Spring Return

Contact Configuration

DPDT

Maximum Current

10A

Series

800T

Cutout Diameter

30mm

Maximum AC Voltage

600V

Switch Actuation

Spring Return from Left and Right

Maximum DC Voltage

600V

Maximum dc Voltage

600V

Switch Actuation

Spring Return from Left and Right

Country of Origin

China

Stock information temporarily unavailable.

€ 222.74

€ 222.74 Each (ex VAT)

€ 265.06

€ 265.06 Each (inc. VAT)

Allen Bradley Spring Return Selector Switch - (DPDT) 30mm Cutout Diameter 3 Positions

€ 222.74

€ 222.74 Each (ex VAT)

€ 265.06

€ 265.06 Each (inc. VAT)

Allen Bradley Spring Return Selector Switch - (DPDT) 30mm Cutout Diameter 3 Positions
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Selector Switch Type

Selector Switch Complete Unit

Number of Positions

3

Actuator Type

Spring Return

Contact Configuration

DPDT

Maximum Current

10A

Series

800T

Cutout Diameter

30mm

Maximum AC Voltage

600V

Switch Actuation

Spring Return from Left and Right

Maximum DC Voltage

600V

Maximum dc Voltage

600V

Switch Actuation

Spring Return from Left and Right

Country of Origin

China