Technical Document
Specifications
Brand
Allen BradleySeries
800T
Cutout Diameter
30mm
Push Button Colour
Blue
Push Button Actuation
Momentary
Push Button Style
Illuminated
Push Button Material
Metal
IP Rating
IP67, IP69K
Illuminated
Yes
Country of Origin
China
€ 268.81
€ 268.81 Each (ex VAT)
€ 319.88
€ 319.88 Each (inc. VAT)
Allen Bradley 800T Series Blue Illuminated Momentary Push Button Head, 30mm Cutout, IP67, IP69K
1
€ 268.81
€ 268.81 Each (ex VAT)
€ 319.88
€ 319.88 Each (inc. VAT)
Allen Bradley 800T Series Blue Illuminated Momentary Push Button Head, 30mm Cutout, IP67, IP69K
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Allen BradleySeries
800T
Cutout Diameter
30mm
Push Button Colour
Blue
Push Button Actuation
Momentary
Push Button Style
Illuminated
Push Button Material
Metal
IP Rating
IP67, IP69K
Illuminated
Yes
Country of Origin
China