Technical Document
Specifications
Brand
Allen BradleyManufacturer Part No.
800Z-GL2065
Product details
Zero Force Touch Buttons
Black polysulfone (VALOX 357) thermoplastic housing
Suitable for single or two hand control applications
Fits 22.5mm hole
Prewired or five-pin micro quick disconnect connector versions available
Reduces the risk of repetitive strain injuries
Ergonomic design for simple and easy operation
CE Marked
IP66 ingress protection
1200 psi hose down capability
A 30.5mm to 22.5mm hole adaptor is available separately
Approvals
UL/ UL listed for Canada
Zero Force & Opto Touch Switches
Actuated by sensors using patented Field Effect Technology which converts the touch of the operators hand into an electrical output. The two sensors have to be touched within 0.2 seconds of each other and can differentiate between a person's hand and most solid objects/substances, as well as resistance to accidental actuation via clothing, fluid, splashes etc.,There are built in diagnostic safeguards for power-up protection, foreign object intervention and film/deposit interference which all result in LED indication.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Allen BradleyManufacturer Part No.
800Z-GL2065
Product details
Zero Force Touch Buttons
Black polysulfone (VALOX 357) thermoplastic housing
Suitable for single or two hand control applications
Fits 22.5mm hole
Prewired or five-pin micro quick disconnect connector versions available
Reduces the risk of repetitive strain injuries
Ergonomic design for simple and easy operation
CE Marked
IP66 ingress protection
1200 psi hose down capability
A 30.5mm to 22.5mm hole adaptor is available separately
Approvals
UL/ UL listed for Canada
Zero Force & Opto Touch Switches
Actuated by sensors using patented Field Effect Technology which converts the touch of the operators hand into an electrical output. The two sensors have to be touched within 0.2 seconds of each other and can differentiate between a person's hand and most solid objects/substances, as well as resistance to accidental actuation via clothing, fluid, splashes etc.,There are built in diagnostic safeguards for power-up protection, foreign object intervention and film/deposit interference which all result in LED indication.