Technical Document
Specifications
Brand
Allen BradleyPressure Reading Type
Relative
Minimum Pressure Reading
0bar
Maximum Pressure Reading
248bar
Accuracy
±1 %
Output Type
4 → 20 mA, Analogue, PNP-NO/NC
Media Measured
Gas, Liquid, Steam
Process Connection
NPT 1/4
Analogue Output
4 → 20 mA
Electrical Connection
4-Pin M12 DC Micro Connector
Communication Protocol
IO-LINK
Maximum Current
450 mA
Series
836P
Supply Voltage
15 → 35 V dc
Interface
IO-Link
Housing Material
Stainless Steel
IP Rating
IP65, IP67
Minimum Operating Temperature
-20°C
Mounting Type
Vertical Mount
Maximum Operating Temperature
+80°C
Country of Origin
Germany
Product details
Allen Bradley 836P Solid-State IO-Link Pressure Sensor
Allen-Bradley 836P series solid-state pressure sensors are capable of measuring pressure of liquid or gases in a rugged, compact housing. The 836P sensors feature embedded IO-Link 1.1 communication protocol, which allows for easy integration while delivering data directly into a control system in an easy-to-use manner.
With a rotatable housing (320°) and head (330°), the flexible 836P display model accommodates the most space-critical applications. And for even greater adjustability, the large visual LED display can be rotated 180º. Additional features include pressure ranges from -1...551 bar (-14.5 psi to 8000 psi), tactile push buttons for easy setup, and an IP67 enclosure rating. 836P sensors have dual PNP or one PNP + one 4 mA to 20 mA output configurations in gauge, absolute or vacuum pressure measurement types with a large selection of process connections.
Features and Benefits
Corrosion resistant 316L stainless steel sensing element
Compact form factor
LED display
IP67 rated
Rotatable housing and head
Available in various process connections
IO-Link communication protocol
€ 678.08
€ 678.08 Each (ex VAT)
€ 806.92
€ 806.92 Each (inc. VAT)
1
€ 678.08
€ 678.08 Each (ex VAT)
€ 806.92
€ 806.92 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Allen BradleyPressure Reading Type
Relative
Minimum Pressure Reading
0bar
Maximum Pressure Reading
248bar
Accuracy
±1 %
Output Type
4 → 20 mA, Analogue, PNP-NO/NC
Media Measured
Gas, Liquid, Steam
Process Connection
NPT 1/4
Analogue Output
4 → 20 mA
Electrical Connection
4-Pin M12 DC Micro Connector
Communication Protocol
IO-LINK
Maximum Current
450 mA
Series
836P
Supply Voltage
15 → 35 V dc
Interface
IO-Link
Housing Material
Stainless Steel
IP Rating
IP65, IP67
Minimum Operating Temperature
-20°C
Mounting Type
Vertical Mount
Maximum Operating Temperature
+80°C
Country of Origin
Germany
Product details
Allen Bradley 836P Solid-State IO-Link Pressure Sensor
Allen-Bradley 836P series solid-state pressure sensors are capable of measuring pressure of liquid or gases in a rugged, compact housing. The 836P sensors feature embedded IO-Link 1.1 communication protocol, which allows for easy integration while delivering data directly into a control system in an easy-to-use manner.
With a rotatable housing (320°) and head (330°), the flexible 836P display model accommodates the most space-critical applications. And for even greater adjustability, the large visual LED display can be rotated 180º. Additional features include pressure ranges from -1...551 bar (-14.5 psi to 8000 psi), tactile push buttons for easy setup, and an IP67 enclosure rating. 836P sensors have dual PNP or one PNP + one 4 mA to 20 mA output configurations in gauge, absolute or vacuum pressure measurement types with a large selection of process connections.
Features and Benefits
Corrosion resistant 316L stainless steel sensing element
Compact form factor
LED display
IP67 rated
Rotatable housing and head
Available in various process connections
IO-Link communication protocol