Allen Bradley 855P Series Panel Mount Siren, 12 → 24 V ac/dc, 105dB at 1 m, IP65, AC, DC

RS Stock No.: 536-4157Brand: Allen BradleyManufacturers Part No.: 855P-B30LE22
brand-logo
View all in Electronic Sounders

Technical Document

Specifications

Supply Voltage

12 → 24 V ac/dc

IP Rating

IP65

Decibels at 1 Metre

105dB

Current Type

AC, DC

Mounting Style

Panel Mount

Diameter

65 mm

Application Type

Buzzer

Series

855P

Minimum Temperature

-25°C

Maximum Temperature

+60°C

Country of Origin

Austria

Product details

855P Sounder

22.5mm panel mount
Can be combined with 800F series push buttons
Adjustable volume on 45mm and 65mm to <85dB
Selectable Continuous or Pulsing
65mm adds alternating frequency
IP65 rating

Buzzer

Stock information temporarily unavailable.

€ 145.79

€ 145.79 Each (ex VAT)

€ 173.49

€ 173.49 Each (inc. VAT)

Allen Bradley 855P Series Panel Mount Siren, 12 → 24 V ac/dc, 105dB at 1 m, IP65, AC, DC

€ 145.79

€ 145.79 Each (ex VAT)

€ 173.49

€ 173.49 Each (inc. VAT)

Allen Bradley 855P Series Panel Mount Siren, 12 → 24 V ac/dc, 105dB at 1 m, IP65, AC, DC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Supply Voltage

12 → 24 V ac/dc

IP Rating

IP65

Decibels at 1 Metre

105dB

Current Type

AC, DC

Mounting Style

Panel Mount

Diameter

65 mm

Application Type

Buzzer

Series

855P

Minimum Temperature

-25°C

Maximum Temperature

+60°C

Country of Origin

Austria

Product details

855P Sounder

22.5mm panel mount
Can be combined with 800F series push buttons
Adjustable volume on 45mm and 65mm to <85dB
Selectable Continuous or Pulsing
65mm adds alternating frequency
IP65 rating

Buzzer