E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Allen Bradley Panel Mount Siren, 12 → 24 V ac/dc, 100dB at 1 m, AC, DC

RS Stock No.: 536-4129Brand: Allen BradleyManufacturers Part No.: 855P-B30ME22
brand-logo
View all in Electronic Sounders

Technical Document

Specifications

Supply Voltage

12 → 24 V ac/dc

Decibels at 1 Metre

100dB

Current Type

AC, DC

Mounting Style

Panel Mount

Diameter

45 mm

Application Type

Buzzer

Minimum Temperature

-25°C

Maximum Temperature

+60°C

Country of Origin

Austria

Product details

855P Sounder

22.5mm panel mount
Can be combined with 800F series push buttons
Adjustable volume on 45mm and 65mm to <85dB
Selectable Continuous or Pulsing
65mm adds alternating frequency
IP65 rating

Buzzer

Stock information temporarily unavailable.

€ 100.08

€ 100.08 Each (ex VAT)

€ 119.10

€ 119.10 Each (inc. VAT)

Allen Bradley Panel Mount Siren, 12 → 24 V ac/dc, 100dB at 1 m, AC, DC

€ 100.08

€ 100.08 Each (ex VAT)

€ 119.10

€ 119.10 Each (inc. VAT)

Allen Bradley Panel Mount Siren, 12 → 24 V ac/dc, 100dB at 1 m, AC, DC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Supply Voltage

12 → 24 V ac/dc

Decibels at 1 Metre

100dB

Current Type

AC, DC

Mounting Style

Panel Mount

Diameter

45 mm

Application Type

Buzzer

Minimum Temperature

-25°C

Maximum Temperature

+60°C

Country of Origin

Austria

Product details

855P Sounder

22.5mm panel mount
Can be combined with 800F series push buttons
Adjustable volume on 45mm and 65mm to <85dB
Selectable Continuous or Pulsing
65mm adds alternating frequency
IP65 rating

Buzzer