Allen Bradley 855PC Series Red Sounder Beacon, 24 V ac/dc, IP65, Panel Mount, 98dB at 1 Metre

RS Stock No.: 536-4185Brand: Allen BradleyManufacturers Part No.: 855PC-B24ME422
brand-logo
View all in Sounder Beacons

Technical Document

Specifications

Supply Voltage

24 V ac/dc

Lens Colour

Red

Mounting Style

Panel Mount

Current Type

AC, DC

Light Effect

Flashing, Steady

Sounder Type

Electronic

Decibels at 1 Metre

98dB

Series

855PC

Bulb Type

LED

Housing Colour

Black

Minimum Decibel

85dB

Maximum Decibel

98dB

IP Rating

IP65

Minimum Temperature

-25°C

Housing Material

Polycarbonate

Maximum Temperature

+60°C

Country of Origin

Austria

Stock information temporarily unavailable.

€ 132.32

€ 132.32 Each (ex VAT)

€ 157.46

€ 157.46 Each (inc. VAT)

Allen Bradley 855PC Series Red Sounder Beacon, 24 V ac/dc, IP65, Panel Mount, 98dB at 1 Metre

€ 132.32

€ 132.32 Each (ex VAT)

€ 157.46

€ 157.46 Each (inc. VAT)

Allen Bradley 855PC Series Red Sounder Beacon, 24 V ac/dc, IP65, Panel Mount, 98dB at 1 Metre
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Supply Voltage

24 V ac/dc

Lens Colour

Red

Mounting Style

Panel Mount

Current Type

AC, DC

Light Effect

Flashing, Steady

Sounder Type

Electronic

Decibels at 1 Metre

98dB

Series

855PC

Bulb Type

LED

Housing Colour

Black

Minimum Decibel

85dB

Maximum Decibel

98dB

IP Rating

IP65

Minimum Temperature

-25°C

Housing Material

Polycarbonate

Maximum Temperature

+60°C

Country of Origin

Austria