E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Allen Bradley Inductive Rectangular Proximity Sensor, 10 mm Detection, PNP NO+NC, 24 → 30 V dc

RS Stock No.: 233-7591Brand: Allen BradleyManufacturers Part No.: 871FM-MV10BA30-FD02X
brand-logo
View all in Proximity Sensors

Technical Document

Specifications

Sensor Technology

Inductive

Detection Range

10 mm

Body Style

Rectangular

Output Function

NO+NC

Digital Switching Output Type

PNP

Connection Type

M12

Supply Voltage

24 → 30 V dc

IP Rating

IP67

Length

52mm

Mounting Type

Flush

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Depth

14mm

Shielding

Shielded

Maximum Switching Frequency

50Hz

Communication Protocol

IO-LINK

Switching Current

200 mA

Switching Frequency

50 Hz

Series

871FM

Country of Origin

Dominican Republic

Stock information temporarily unavailable.

€ 171.68

€ 171.68 Each (ex VAT)

€ 204.30

€ 204.30 Each (inc. VAT)

Allen Bradley Inductive Rectangular Proximity Sensor, 10 mm Detection, PNP NO+NC, 24 → 30 V dc

€ 171.68

€ 171.68 Each (ex VAT)

€ 204.30

€ 204.30 Each (inc. VAT)

Allen Bradley Inductive Rectangular Proximity Sensor, 10 mm Detection, PNP NO+NC, 24 → 30 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Sensor Technology

Inductive

Detection Range

10 mm

Body Style

Rectangular

Output Function

NO+NC

Digital Switching Output Type

PNP

Connection Type

M12

Supply Voltage

24 → 30 V dc

IP Rating

IP67

Length

52mm

Mounting Type

Flush

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Depth

14mm

Shielding

Shielded

Maximum Switching Frequency

50Hz

Communication Protocol

IO-LINK

Switching Current

200 mA

Switching Frequency

50 Hz

Series

871FM

Country of Origin

Dominican Republic