Technical Document
Specifications
Brand
Allen BradleyThread Size
M18
Sensor Technology
Inductive
Body Style
Threaded Barrel
Detection Range
20 mm
Output Function
NO
Digital Switching Output Type
PNP
Cable Length
2m
Connection Type
Pre-Cabled
Supply Voltage
10 → 30 V dc
Length
65.1mm
IP Rating
IP68, IP69K
Mounting Type
Non-Flush
Housing Material
Stainless Steel
Maximum dc Voltage
30V
Minimum Operating Temperature
-25°C
Switching Current
200 mA
Switching Frequency
200 Hz
Standards Met
CE, cULus
Series
871TM
Short Circuit Overload Protection
Yes
Depth
18mm
Communication Protocol
IO-LINK
Maximum Operating Temperature
+70°C
Reverse Polarity Protection
Yes
Shielding
Unshielded
Maximum Switching Frequency
200Hz
Country of Origin
Sri Lanka
Product details
871TM Long Range Inductive Proximity Sensors
Allen Bradley 871TM series tubular stainless steel inductive sensors are ideal for harsh or extremely demanding environments. These sensors resist impact, abrasion and corrosion, to keep things moving where ordinary sensors grind to a halt. The 871TM series features full mechanical seals at all barrel openings and full epoxy encapsulation for optimal performance in the toughest environments. IO-Link enabled sensors offer advanced features and diagnostics including Automatic Device Configuration, multiple profiles, trending, descriptive tags, and device-specific parameters
Features and Benefits
IO-Link communication
Contacts are N.O. or N.C., NPN or PNP output
PVC or ToughLink™ cable or micro quick disconnect
1200 psi washdown
Short circuit, overload, transient noise, false pulse, reverse polarity and radio frequency interference protection
€ 195.93
€ 195.93 Each (ex VAT)
€ 233.16
€ 233.16 Each (inc. VAT)
1
€ 195.93
€ 195.93 Each (ex VAT)
€ 233.16
€ 233.16 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Allen BradleyThread Size
M18
Sensor Technology
Inductive
Body Style
Threaded Barrel
Detection Range
20 mm
Output Function
NO
Digital Switching Output Type
PNP
Cable Length
2m
Connection Type
Pre-Cabled
Supply Voltage
10 → 30 V dc
Length
65.1mm
IP Rating
IP68, IP69K
Mounting Type
Non-Flush
Housing Material
Stainless Steel
Maximum dc Voltage
30V
Minimum Operating Temperature
-25°C
Switching Current
200 mA
Switching Frequency
200 Hz
Standards Met
CE, cULus
Series
871TM
Short Circuit Overload Protection
Yes
Depth
18mm
Communication Protocol
IO-LINK
Maximum Operating Temperature
+70°C
Reverse Polarity Protection
Yes
Shielding
Unshielded
Maximum Switching Frequency
200Hz
Country of Origin
Sri Lanka
Product details
871TM Long Range Inductive Proximity Sensors
Allen Bradley 871TM series tubular stainless steel inductive sensors are ideal for harsh or extremely demanding environments. These sensors resist impact, abrasion and corrosion, to keep things moving where ordinary sensors grind to a halt. The 871TM series features full mechanical seals at all barrel openings and full epoxy encapsulation for optimal performance in the toughest environments. IO-Link enabled sensors offer advanced features and diagnostics including Automatic Device Configuration, multiple profiles, trending, descriptive tags, and device-specific parameters
Features and Benefits
IO-Link communication
Contacts are N.O. or N.C., NPN or PNP output
PVC or ToughLink™ cable or micro quick disconnect
1200 psi washdown
Short circuit, overload, transient noise, false pulse, reverse polarity and radio frequency interference protection