Allen Bradley Inductive Threaded Barrel Proximity Sensor, M8, 3 mm Detection

RS Stock No.: 261-3001Brand: Allen BradleyManufacturers Part No.: 872C-D3NP8-P3
brand-logo
View all in Proximity Sensors

Technical Document

Specifications

Thread Size

M8

Sensor Technology

Inductive

Detection Range

3 mm

Body Style

Threaded Barrel

Country of Origin

Vietnam

Stock information temporarily unavailable.

€ 85.57

€ 85.57 Each (ex VAT)

€ 101.83

€ 101.83 Each (inc. VAT)

Allen Bradley Inductive Threaded Barrel Proximity Sensor, M8, 3 mm Detection

€ 85.57

€ 85.57 Each (ex VAT)

€ 101.83

€ 101.83 Each (inc. VAT)

Allen Bradley Inductive Threaded Barrel Proximity Sensor, M8, 3 mm Detection
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Thread Size

M8

Sensor Technology

Inductive

Detection Range

3 mm

Body Style

Threaded Barrel

Country of Origin

Vietnam