E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Allen Bradley Inductive Threaded Barrel Proximity Sensor, M12, 4 mm Detection

RS Stock No.: 261-3020Brand: Allen BradleyManufacturers Part No.: 872C-M4BP12-D4
brand-logo
View all in Proximity Sensors

Technical Document

Specifications

Thread Size

M12

Sensor Technology

Inductive

Detection Range

4 mm

Body Style

Threaded Barrel

Country of Origin

Vietnam

Stock information temporarily unavailable.

€ 75.25

€ 75.25 Each (ex VAT)

€ 89.55

€ 89.55 Each (inc. VAT)

Allen Bradley Inductive Threaded Barrel Proximity Sensor, M12, 4 mm Detection

€ 75.25

€ 75.25 Each (ex VAT)

€ 89.55

€ 89.55 Each (inc. VAT)

Allen Bradley Inductive Threaded Barrel Proximity Sensor, M12, 4 mm Detection
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Thread Size

M12

Sensor Technology

Inductive

Detection Range

4 mm

Body Style

Threaded Barrel

Country of Origin

Vietnam