E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Allen Bradley Reflector for Use with 42KC Series

RS Stock No.: 714-1559Brand: Allen BradleyManufacturers Part No.: 92-93
brand-logo
View all in Sensor Accessories

Technical Document

Specifications

Accessory Type

Reflector

For Use With

42KC Series

Country of Origin

Japan

Product details

PHOTOSWITCH® 42CS Stainless Steel

High Pressure, High Temperature Washdown and Cleaning Chemicals Resistant ideal for the for the food and beverage industry.

Innovative ferromagnetic teach for easy sensor programming
Smooth barrel design – free of threads and seams – minimizes the accumulation of undesired particles and allows for fast and thorough cleanup. Ideal for food and beverage industry
Extended temperature operating range
Robust 18 mm stainless steel 316L enclosure with laser etched markings
Two teach modes: standard and precision
Teach lockout feature prevents unauthorized users from changing the settings
Input to disable light source emitter
IP69K rated

Stock information temporarily unavailable.

€ 20.15

€ 20.15 Each (ex VAT)

€ 23.98

€ 23.98 Each (inc. VAT)

Allen Bradley Reflector for Use with 42KC Series

€ 20.15

€ 20.15 Each (ex VAT)

€ 23.98

€ 23.98 Each (inc. VAT)

Allen Bradley Reflector for Use with 42KC Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Accessory Type

Reflector

For Use With

42KC Series

Country of Origin

Japan

Product details

PHOTOSWITCH® 42CS Stainless Steel

High Pressure, High Temperature Washdown and Cleaning Chemicals Resistant ideal for the for the food and beverage industry.

Innovative ferromagnetic teach for easy sensor programming
Smooth barrel design – free of threads and seams – minimizes the accumulation of undesired particles and allows for fast and thorough cleanup. Ideal for food and beverage industry
Extended temperature operating range
Robust 18 mm stainless steel 316L enclosure with laser etched markings
Two teach modes: standard and precision
Teach lockout feature prevents unauthorized users from changing the settings
Input to disable light source emitter
IP69K rated