E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Alliance Memory AS4C16M16SA-7TCNTR, SDRAM 256Mbit Surface Mount, 166MHz, 3 V to 3.6 V, 54-Pin TSOP

RS Stock No.: 230-8422Brand: Alliance MemoryManufacturers Part No.: AS4C16M16SA-7TCNTR
brand-logo
View all in SDRAM

Technical Document

Specifications

Memory Size

256Mbit

SDRAM Class

DDR

Organisation

16M x 16

Data Rate

166MHz

Data Bus Width

16bit

Address Bus Width

13bit

Number of Bits per Word

16bit

Maximum Random Access Time

5.4ns

Number of Words

16 M

Mounting Type

Surface Mount

Package Type

TSOP

Pin Count

54

Dimensions

22.35 x 10.29 x 1.2mm

Height

1.2mm

Length

22.35mm

Maximum Operating Temperature

+70 °C

Maximum Operating Supply Voltage

3.6 V

Width

10.29mm

Minimum Operating Temperature

0 °C

Minimum Operating Supply Voltage

3 V

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 11.12

€ 5.56 Each (In a Pack of 2) (ex VAT)

€ 13.23

€ 6.616 Each (In a Pack of 2) (inc. VAT)

Alliance Memory AS4C16M16SA-7TCNTR, SDRAM 256Mbit Surface Mount, 166MHz, 3 V to 3.6 V, 54-Pin TSOP
Select packaging type

€ 11.12

€ 5.56 Each (In a Pack of 2) (ex VAT)

€ 13.23

€ 6.616 Each (In a Pack of 2) (inc. VAT)

Alliance Memory AS4C16M16SA-7TCNTR, SDRAM 256Mbit Surface Mount, 166MHz, 3 V to 3.6 V, 54-Pin TSOP
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
2 - 48€ 5.56€ 11.12
50 - 98€ 4.99€ 9.98
100+€ 4.57€ 9.14

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Memory Size

256Mbit

SDRAM Class

DDR

Organisation

16M x 16

Data Rate

166MHz

Data Bus Width

16bit

Address Bus Width

13bit

Number of Bits per Word

16bit

Maximum Random Access Time

5.4ns

Number of Words

16 M

Mounting Type

Surface Mount

Package Type

TSOP

Pin Count

54

Dimensions

22.35 x 10.29 x 1.2mm

Height

1.2mm

Length

22.35mm

Maximum Operating Temperature

+70 °C

Maximum Operating Supply Voltage

3.6 V

Width

10.29mm

Minimum Operating Temperature

0 °C

Minimum Operating Supply Voltage

3 V

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more