Technical Document
Specifications
Brand
Alliance MemoryMemory Size
4GByte
SDRAM Class
DDR3
Organisation
256M x 16
Data Rate
933MHz
Data Bus Width
16bit
Mounting Type
Through Hole
Package Type
96-ball FBGA
Pin Count
96
Country of Origin
Taiwan, Province Of China
€ 13.21
€ 13.21 Each (ex VAT)
€ 15.72
€ 15.72 Each (inc. VAT)
Alliance Memory AS4C256M16D3LC-10BIN, SDRAM 4GByte Through Hole, 933MHz, 96-Pin 96-ball FBGA
1
€ 13.21
€ 13.21 Each (ex VAT)
€ 15.72
€ 15.72 Each (inc. VAT)
Alliance Memory AS4C256M16D3LC-10BIN, SDRAM 4GByte Through Hole, 933MHz, 96-Pin 96-ball FBGA
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Alliance MemoryMemory Size
4GByte
SDRAM Class
DDR3
Organisation
256M x 16
Data Rate
933MHz
Data Bus Width
16bit
Mounting Type
Through Hole
Package Type
96-ball FBGA
Pin Count
96
Country of Origin
Taiwan, Province Of China