Technical Document
Specifications
Brand
Alliance MemoryMemory Size
64kbit
Organisation
8K x 8
Number of Words
8192
Number of Bits per Word
8bit
Maximum Random Access Time
55ns
Low Power
Yes
Timing Type
Asynchronous
Mounting Type
Through Hole
Package Type
PDIP-28
Pin Count
28
Dimensions
36.32 x 13.21 x 3.81mm
Height
3.81mm
Maximum Operating Supply Voltage
5.5 V
Width
13.21mm
Minimum Operating Temperature
-40 °C
Minimum Operating Supply Voltage
2.7 V
Maximum Operating Temperature
+85 °C
Length
36.32mm
€ 100.20
€ 6.68 Each (In a Tube of 15) (ex VAT)
€ 119.24
€ 7.949 Each (In a Tube of 15) (inc. VAT)
15
€ 100.20
€ 6.68 Each (In a Tube of 15) (ex VAT)
€ 119.24
€ 7.949 Each (In a Tube of 15) (inc. VAT)
15
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Alliance MemoryMemory Size
64kbit
Organisation
8K x 8
Number of Words
8192
Number of Bits per Word
8bit
Maximum Random Access Time
55ns
Low Power
Yes
Timing Type
Asynchronous
Mounting Type
Through Hole
Package Type
PDIP-28
Pin Count
28
Dimensions
36.32 x 13.21 x 3.81mm
Height
3.81mm
Maximum Operating Supply Voltage
5.5 V
Width
13.21mm
Minimum Operating Temperature
-40 °C
Minimum Operating Supply Voltage
2.7 V
Maximum Operating Temperature
+85 °C
Length
36.32mm