Technical Document
Specifications
Brand
Alliance MemoryMemory Size
8GByte
Interface Type
eMMC
Package Type
FBGA
Pin Count
153
Organisation
4G x 8
Mounting Type
Surface Mount
Cell Type
NAND
Minimum Operating Supply Voltage
2.7 V
Maximum Operating Supply Voltage
3.6 V
Length
11.5mm
Height
1mm
Width
13mm
Dimensions
11.5 x 13 x 1mm
Maximum Operating Temperature
85°C
Series
ASFC8
Number of Words
4GB
Number of Bits per Word
8bit
€ 11.33
€ 11.33 Each (ex VAT)
€ 13.48
€ 13.48 Each (inc. VAT)
Standard
1
€ 11.33
€ 11.33 Each (ex VAT)
€ 13.48
€ 13.48 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | € 11.33 |
10 - 24 | € 10.57 |
25 - 49 | € 10.52 |
50 - 74 | € 10.44 |
75+ | € 10.39 |
Technical Document
Specifications
Brand
Alliance MemoryMemory Size
8GByte
Interface Type
eMMC
Package Type
FBGA
Pin Count
153
Organisation
4G x 8
Mounting Type
Surface Mount
Cell Type
NAND
Minimum Operating Supply Voltage
2.7 V
Maximum Operating Supply Voltage
3.6 V
Length
11.5mm
Height
1mm
Width
13mm
Dimensions
11.5 x 13 x 1mm
Maximum Operating Temperature
85°C
Series
ASFC8
Number of Words
4GB
Number of Bits per Word
8bit