Alpha Wire Alpha Essentials Communication & Control Control Cable, 20 Cores, 0.35 mm², Unscreened, 30m, Grey PVC

RS Stock No.: 828-2285Brand: Alpha WireManufacturers Part No.: 1181/20C SL005
brand-logo
View all in Control Cable

Technical Document

Specifications

Series

Alpha Essentials Communication & Control

Number of Cores

20

Cross Sectional Area

0.35 mm²

American Wire Gauge

22 AWG

Conductor Material

Tinned Copper

Sheath Material

PVC

Sheath Colour

Grey

Screened/Unscreened

Unscreened

Screen Type

Unscreened

Length

30m

Outer Diameter

8.28mm

Minimum Bend Radius

10 x Diameter

Voltage Rating

300 V

Standards Met

CE, CSA, UL

Maximum Operating Temperature

+80°C

Conductor Resistance

16.5 Ω/1000ft

Minimum Operating Temperature

-20°C

Cable Shape

Twisted

Insulation material

PVC

Core Strands

7/0.25 mm

Drain Wire

No

Country of Origin

United States

Product details

Unshielded Multi-Conductor Industrial Cable

Multi-conductor industrial cable that comprises stranded or solid tinned copper conductors, PVC insulation and overall PVC jacket.


Features and Benefits
• Tinned copper conductors that resist corrosion
• Stranded conductors for installation flexibility

Approvals

UL, CSA

Stock information temporarily unavailable.

€ 398.65

€ 398.65 1 Reel of 30 Metres (ex VAT)

€ 474.39

€ 474.39 1 Reel of 30 Metres (inc. VAT)

Alpha Wire Alpha Essentials Communication & Control Control Cable, 20 Cores, 0.35 mm², Unscreened, 30m, Grey PVC

€ 398.65

€ 398.65 1 Reel of 30 Metres (ex VAT)

€ 474.39

€ 474.39 1 Reel of 30 Metres (inc. VAT)

Alpha Wire Alpha Essentials Communication & Control Control Cable, 20 Cores, 0.35 mm², Unscreened, 30m, Grey PVC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Series

Alpha Essentials Communication & Control

Number of Cores

20

Cross Sectional Area

0.35 mm²

American Wire Gauge

22 AWG

Conductor Material

Tinned Copper

Sheath Material

PVC

Sheath Colour

Grey

Screened/Unscreened

Unscreened

Screen Type

Unscreened

Length

30m

Outer Diameter

8.28mm

Minimum Bend Radius

10 x Diameter

Voltage Rating

300 V

Standards Met

CE, CSA, UL

Maximum Operating Temperature

+80°C

Conductor Resistance

16.5 Ω/1000ft

Minimum Operating Temperature

-20°C

Cable Shape

Twisted

Insulation material

PVC

Core Strands

7/0.25 mm

Drain Wire

No

Country of Origin

United States

Product details

Unshielded Multi-Conductor Industrial Cable

Multi-conductor industrial cable that comprises stranded or solid tinned copper conductors, PVC insulation and overall PVC jacket.


Features and Benefits
• Tinned copper conductors that resist corrosion
• Stranded conductors for installation flexibility

Approvals

UL, CSA