Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Alpha Wire Connector, 3 Contacts, Cable Mount, M8 Connector, Plug, Male, IP67, Alpha Connect Series

RS Stock No.: 174-7580Brand: Alpha WireManufacturers Part No.: 214HR NC032
brand-logo

Technical Document

Specifications

Number Of Contacts

3

Mounting Type

Cable Mount

Connector Size

M8

Plug/Socket

Plug

Contact Gender

Male

Termination Method

Screw

IP Rating

IP67

Current Rating

4.0A

Series

Alpha Connect

Body Orientation

Straight

Voltage Rating

63.0 V

Mating Type

Threaded

Housing Material

Polymer

Pole Format

3P

Contact Plating

Gold

Minimum Operating Temperature

-40.0°C

Maximum Operating Temperature

85.0°C

Contact Material

Copper

Series Number

NC032

Product details

Alpha Wire Field Attachable Connectors

Field-attachable connectors provide a flexible solution for quick and easy installations while out in the field working with applications that require cable assemblies of varying lengths. All field-attachable connectors are available in standard and 90-degree orientations.
Alpha Connect products are designed for the factory floor, with industrial temperature ranges, IP67 sealing, and resistance to vibration, shock, and other hazards. Because the Alpha Connect system offers environmental sealing, the need for additional enclosures is eliminated.

Features and Benefits

Sizes include M8, M12 and Mini 7/8"
Fast field cable connectivity
Right angle or straight
High-performance
Temperature Range: -40°C to +85°C

Product Application Information

The Alpha Connect field attachable connector series can be used in many industrial applications. Within machine building, connectors are used in CNC and packaging machines. Connectors can also be found in vehicles used for construction, agriculture, garbage removal and military.

Circular connectors offer solutions within factory automation as they can be used in food & beverage processing, material handling, high-speed automotive production lines and robot control.

Approvals

IP67 • NEMA 6P

Alpha Wire Sensor Connectors

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Alpha Wire Connector, 3 Contacts, Cable Mount, M8 Connector, Plug, Male, IP67, Alpha Connect Series

P.O.A.

Alpha Wire Connector, 3 Contacts, Cable Mount, M8 Connector, Plug, Male, IP67, Alpha Connect Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Number Of Contacts

3

Mounting Type

Cable Mount

Connector Size

M8

Plug/Socket

Plug

Contact Gender

Male

Termination Method

Screw

IP Rating

IP67

Current Rating

4.0A

Series

Alpha Connect

Body Orientation

Straight

Voltage Rating

63.0 V

Mating Type

Threaded

Housing Material

Polymer

Pole Format

3P

Contact Plating

Gold

Minimum Operating Temperature

-40.0°C

Maximum Operating Temperature

85.0°C

Contact Material

Copper

Series Number

NC032

Product details

Alpha Wire Field Attachable Connectors

Field-attachable connectors provide a flexible solution for quick and easy installations while out in the field working with applications that require cable assemblies of varying lengths. All field-attachable connectors are available in standard and 90-degree orientations.
Alpha Connect products are designed for the factory floor, with industrial temperature ranges, IP67 sealing, and resistance to vibration, shock, and other hazards. Because the Alpha Connect system offers environmental sealing, the need for additional enclosures is eliminated.

Features and Benefits

Sizes include M8, M12 and Mini 7/8"
Fast field cable connectivity
Right angle or straight
High-performance
Temperature Range: -40°C to +85°C

Product Application Information

The Alpha Connect field attachable connector series can be used in many industrial applications. Within machine building, connectors are used in CNC and packaging machines. Connectors can also be found in vehicles used for construction, agriculture, garbage removal and military.

Circular connectors offer solutions within factory automation as they can be used in food & beverage processing, material handling, high-speed automotive production lines and robot control.

Approvals

IP67 • NEMA 6P

Alpha Wire Sensor Connectors

You may be interested in