E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Alpha Wire Alpha Essentials Communication & Control Control Cable, 3 Cores, 0.34 mm², Screened, 328ft, Grey PVC Sheath,

RS Stock No.: 277-5986Brand: Alpha WireManufacturers Part No.: 2404C SL033
brand-logo
View all in Control Cable

Technical Document

Specifications

Series

Alpha Essentials Communication & Control

Number of Cores

3

Cross Sectional Area

0.34 mm²

American Wire Gauge

22 AWG

Sheath Material

Polyvinyl Chloride PVC

Sheath Colour

Grey

Screened/Unscreened

Screened

Length

328ft

Stock information temporarily unavailable.

P.O.A.

Alpha Wire Alpha Essentials Communication & Control Control Cable, 3 Cores, 0.34 mm², Screened, 328ft, Grey PVC Sheath,

P.O.A.

Alpha Wire Alpha Essentials Communication & Control Control Cable, 3 Cores, 0.34 mm², Screened, 328ft, Grey PVC Sheath,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Series

Alpha Essentials Communication & Control

Number of Cores

3

Cross Sectional Area

0.34 mm²

American Wire Gauge

22 AWG

Sheath Material

Polyvinyl Chloride PVC

Sheath Colour

Grey

Screened/Unscreened

Screened

Length

328ft