E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Alpha Wire Alpha Essentials LSZH Communication & Control Series Data Cable, 2 Pairs, 4 Cores, 0.35 mm², Screened, 22

RS Stock No.: 187-2080Brand: Alpha WireManufacturers Part No.: 2466L SL001
brand-logo

Technical Document

Specifications

Number of Pairs

2

Cross Sectional Area

0.35 mm²

Number of Cores

4

American Wire Gauge

22 AWG

Screened/Unscreened

Screened

Length

305m

Shield Type

Aluminium/Mylar Tape

Sheath Colour

Grey

Outer Diameter

5.41mm

Outer Sheath Material

PVC

Cable Shape

Twisted Pair

Characteristic Impedance

60 Ω

Voltage Rating

300 V

Shielded/Unshielded

Shielded

Series

Alpha Essentials LSZH Communication & Control

Core Strands

7/30 AWG

Country of Origin

United States

Stock information temporarily unavailable.

€ 939.40

€ 3.08 Each (ex VAT)

€ 1,117.89

€ 3.665 Each (inc. VAT)

Alpha Wire Alpha Essentials LSZH Communication & Control Series Data Cable, 2 Pairs, 4 Cores, 0.35 mm², Screened, 22

€ 939.40

€ 3.08 Each (ex VAT)

€ 1,117.89

€ 3.665 Each (inc. VAT)

Alpha Wire Alpha Essentials LSZH Communication & Control Series Data Cable, 2 Pairs, 4 Cores, 0.35 mm², Screened, 22
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number of Pairs

2

Cross Sectional Area

0.35 mm²

Number of Cores

4

American Wire Gauge

22 AWG

Screened/Unscreened

Screened

Length

305m

Shield Type

Aluminium/Mylar Tape

Sheath Colour

Grey

Outer Diameter

5.41mm

Outer Sheath Material

PVC

Cable Shape

Twisted Pair

Characteristic Impedance

60 Ω

Voltage Rating

300 V

Shielded/Unshielded

Shielded

Series

Alpha Essentials LSZH Communication & Control

Core Strands

7/30 AWG

Country of Origin

United States