E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Alpha Wire Hook-up Wire PVC Series Blue 0.08 mm² Hook Up Wire, 28 AWG, 7/0.13 mm, 305m, PVC Insulation, 3048 BL001

RS Stock No.: 842-5148Brand: Alpha WireManufacturers Part No.: 3048 BL001Distrelec Article No.: 30104425
brand-logo
View all in Hook Up Wire

Technical Document

Specifications

Cross Sectional Area

0.08 mm²

Sheath Colour

Blue

American Wire Gauge

28 AWG

Cable Shape

Wire/Single Core

Core Strands

7/0.13 mm

Length

305m

Insulation material

PVC

Outer Diameter

1.19mm

Voltage Rating

300 V

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-40°C

Conductor Material

Copper

Wire Style

UL1007

Standards Met

AWM/STYLE 1569, CSA International TR-64, FT1, UL AWM/STYLE 1007, VW-1

Fire Behaviour

Flame Retardant

Series

Hook-up Wire PVC

Insulation Wall Thickness

0.4mm

Number of Strands

7

Size of Strands

0.13 mm

Country of Origin

United States

Product details

Alpha Wire 300 V PVC Hook Up Wire

When every application is critical and wire failure is not an option, choose Alpha Wire PVC hook up wire as your solution. PVC hook up wire benefits from good abrasion resistance and excellent fire resistance. This 300 V PVC hook up wire can be used in temperatures ranging from -40°C to +105°C depending on the application.

Features and Benefits

Stranded or solid tinned copper conductors protecting the wires from corrosion and increasing efficiency in hot and humid environments

Colour-coded insulation for easy circuit identification

Easy to handle, strip and terminate

PVC insulation

Available in lengths of 100 ft (30.5 m) and 1000 ft (305 m)

Product Applications

Hook up wire can be used for a broad range of applications, whether that be in a control cabinet, high-temperature oven, or in a specialised machine tool.

Alpha Wire’s FIT heat-shrink tubing and FIT wire management system can both be used with the Alpha Wire hook up wire range and are an ideal for solving many challenges in electrical and electronic wiring.

Standards

UL AWM 1007, 1581, 1569 VW-1, CSA AWM I A/B FT1, CSA TR-64 FT1

Optocoupler, Intelligent Power Module (IPM) Interface, Avago Technologies

Avago Technologies optocouplers for IPM (Intelligent Power Module) interface exhibit short propagation delay, fast IGBT switching, high common mode transient rejection and wide operating temperature range.
Avago Technologies R2Coupler™ isolation products provide the reinforced insulation and reliability needed for critical automotive and high temperature applications.

Stock information temporarily unavailable.

€ 98.90

€ 98.90 1 Reel of 305 Metres (ex VAT)

€ 117.69

€ 117.69 1 Reel of 305 Metres (inc. VAT)

Alpha Wire Hook-up Wire PVC Series Blue 0.08 mm² Hook Up Wire, 28 AWG, 7/0.13 mm, 305m, PVC Insulation, 3048 BL001

€ 98.90

€ 98.90 1 Reel of 305 Metres (ex VAT)

€ 117.69

€ 117.69 1 Reel of 305 Metres (inc. VAT)

Alpha Wire Hook-up Wire PVC Series Blue 0.08 mm² Hook Up Wire, 28 AWG, 7/0.13 mm, 305m, PVC Insulation, 3048 BL001
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Cross Sectional Area

0.08 mm²

Sheath Colour

Blue

American Wire Gauge

28 AWG

Cable Shape

Wire/Single Core

Core Strands

7/0.13 mm

Length

305m

Insulation material

PVC

Outer Diameter

1.19mm

Voltage Rating

300 V

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-40°C

Conductor Material

Copper

Wire Style

UL1007

Standards Met

AWM/STYLE 1569, CSA International TR-64, FT1, UL AWM/STYLE 1007, VW-1

Fire Behaviour

Flame Retardant

Series

Hook-up Wire PVC

Insulation Wall Thickness

0.4mm

Number of Strands

7

Size of Strands

0.13 mm

Country of Origin

United States

Product details

Alpha Wire 300 V PVC Hook Up Wire

When every application is critical and wire failure is not an option, choose Alpha Wire PVC hook up wire as your solution. PVC hook up wire benefits from good abrasion resistance and excellent fire resistance. This 300 V PVC hook up wire can be used in temperatures ranging from -40°C to +105°C depending on the application.

Features and Benefits

Stranded or solid tinned copper conductors protecting the wires from corrosion and increasing efficiency in hot and humid environments

Colour-coded insulation for easy circuit identification

Easy to handle, strip and terminate

PVC insulation

Available in lengths of 100 ft (30.5 m) and 1000 ft (305 m)

Product Applications

Hook up wire can be used for a broad range of applications, whether that be in a control cabinet, high-temperature oven, or in a specialised machine tool.

Alpha Wire’s FIT heat-shrink tubing and FIT wire management system can both be used with the Alpha Wire hook up wire range and are an ideal for solving many challenges in electrical and electronic wiring.

Standards

UL AWM 1007, 1581, 1569 VW-1, CSA AWM I A/B FT1, CSA TR-64 FT1

Optocoupler, Intelligent Power Module (IPM) Interface, Avago Technologies

Avago Technologies optocouplers for IPM (Intelligent Power Module) interface exhibit short propagation delay, fast IGBT switching, high common mode transient rejection and wide operating temperature range.
Avago Technologies R2Coupler™ isolation products provide the reinforced insulation and reliability needed for critical automotive and high temperature applications.