E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Alpha Wire Hook-up Wire PVC Series Green/Yellow 1.3 mm² Hook Up Wire, 16 AWG, 26/0.25 mm, 30m, PVC Insulation, 3057

RS Stock No.: 111-5901Brand: Alpha WireManufacturers Part No.: 3057 GY005Distrelec Article No.: 30083095
brand-logo
View all in Hook Up Wire

Technical Document

Specifications

Cross Sectional Area

1.3 mm²

Sheath Colour

Green/Yellow

American Wire Gauge

16 AWG

Cable Shape

Single Core

Core Strands

26/0.25 mm

Length

30m

Insulation material

PVC

Outer Diameter

2.34mm

Voltage Rating

300 V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

Conductor Material

Copper

Wire Style

UL1007

Standards Met

UL Listed

Cable Type

Harsh Environment

Series

Hook-up Wire PVC

Insulation Wall Thickness

0.41mm

Shield Type

Unshielded

Resistant To

Flame

Number of Strands

26

Size of Strands

0.25 mm

Country of Origin

United States

Product details

PVC Single Core

The Alpha Wire PVC Single Core hook-up wire contains a stranded tinner copper 18 AWG wire covered in a green and yellow PVC shield, allowing it to be able to operate in temperatures -40ºC all the way up 105ºC. The wire also has ability to withstand wear and abrasion and has high resistance to substances (oil, solvents and chemicals.) The component is in accordance with UL 1007 and VW-1, as well as CSA TR64.

Stock information temporarily unavailable.

€ 71.39

€ 71.39 1 Reel of 30 (ex VAT)

€ 84.95

€ 84.95 1 Reel of 30 (inc. VAT)

Alpha Wire Hook-up Wire PVC Series Green/Yellow 1.3 mm² Hook Up Wire, 16 AWG, 26/0.25 mm, 30m, PVC Insulation, 3057

€ 71.39

€ 71.39 1 Reel of 30 (ex VAT)

€ 84.95

€ 84.95 1 Reel of 30 (inc. VAT)

Alpha Wire Hook-up Wire PVC Series Green/Yellow 1.3 mm² Hook Up Wire, 16 AWG, 26/0.25 mm, 30m, PVC Insulation, 3057
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Cross Sectional Area

1.3 mm²

Sheath Colour

Green/Yellow

American Wire Gauge

16 AWG

Cable Shape

Single Core

Core Strands

26/0.25 mm

Length

30m

Insulation material

PVC

Outer Diameter

2.34mm

Voltage Rating

300 V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

Conductor Material

Copper

Wire Style

UL1007

Standards Met

UL Listed

Cable Type

Harsh Environment

Series

Hook-up Wire PVC

Insulation Wall Thickness

0.41mm

Shield Type

Unshielded

Resistant To

Flame

Number of Strands

26

Size of Strands

0.25 mm

Country of Origin

United States

Product details

PVC Single Core

The Alpha Wire PVC Single Core hook-up wire contains a stranded tinner copper 18 AWG wire covered in a green and yellow PVC shield, allowing it to be able to operate in temperatures -40ºC all the way up 105ºC. The wire also has ability to withstand wear and abrasion and has high resistance to substances (oil, solvents and chemicals.) The component is in accordance with UL 1007 and VW-1, as well as CSA TR64.