Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Alpha Wire Alpha Essentials Communication & Control Control Cable, 37 Cores, Screened, 30m, Grey PVC Sheath, 28 AWG

RS Stock No.: 187-2006Brand: Alpha WireManufacturers Part No.: 3470/37C SL005
brand-logo
View all in Control Cable

Technical Document

Specifications

Series

Alpha Essentials Communication & Control

Number of Cores

37

American Wire Gauge

28 AWG

Conductor Material

Tinned Copper

Sheath Material

PVC

Sheath Colour

Grey

Screen Type

Aluminium Foil

Screened/Unscreened

Screened

Length

30m

Outer Diameter

9.35mm

Minimum Bend Radius

10 x Cable Diameter

Voltage Rating

300 V

Maximum Operating Temperature

+80°C

Minimum Operating Temperature

-20°C

Insulation material

PVC

Conductor Resistance

66 Ω

Core Strands

7/36 AWG

Drain Wire

Yes

Stock information temporarily unavailable.

€ 981.90

€ 32.73 Each (ex VAT)

€ 1,168.46

€ 38.949 Each (inc. VAT)

Alpha Wire Alpha Essentials Communication & Control Control Cable, 37 Cores, Screened, 30m, Grey PVC Sheath, 28 AWG

€ 981.90

€ 32.73 Each (ex VAT)

€ 1,168.46

€ 38.949 Each (inc. VAT)

Alpha Wire Alpha Essentials Communication & Control Control Cable, 37 Cores, Screened, 30m, Grey PVC Sheath, 28 AWG
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Series

Alpha Essentials Communication & Control

Number of Cores

37

American Wire Gauge

28 AWG

Conductor Material

Tinned Copper

Sheath Material

PVC

Sheath Colour

Grey

Screen Type

Aluminium Foil

Screened/Unscreened

Screened

Length

30m

Outer Diameter

9.35mm

Minimum Bend Radius

10 x Cable Diameter

Voltage Rating

300 V

Maximum Operating Temperature

+80°C

Minimum Operating Temperature

-20°C

Insulation material

PVC

Conductor Resistance

66 Ω

Core Strands

7/36 AWG

Drain Wire

Yes