E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Alpha Wire Pro-Met Control Cable, 7 Cores, 0.5 mm², CY, Screened, 100m, Transparent PVC Sheath

RS Stock No.: 181-1755Brand: Alpha WireManufacturers Part No.: 470075CY CL033
brand-logo
View all in Control Cable

Technical Document

Specifications

Series

Pro-Met

Number of Cores

7

Cross Sectional Area

0.5 mm²

Conductor Material

Copper

Sheath Material

PVC

Sheath Colour

Transparent

Control Cable Type

CY

Screened/Unscreened

Screened

Screen Type

Tinned Copper Braid

Outer Diameter

0.91mm

Minimum Bend Radius

18.2 (Dynamic) mm, 5.46 (Static) mm

Length

100m

Voltage Rating

300/500 V ac

Standards Met

CE Certified, DIN EN 50290-2-22, DIN VDE 0295 Class 5, EN 60228 Class 5, IEC 60332-1, IEC Certified, REACH EC 1907/2006

Fire Behaviour

Flame Retardant

Maximum Operating Temperature

(Dynamic) +70 °C, (Static) +80°C

Conductor Resistance

39 Ω/km @ 20°C

Core Strands

20/0.177 mm

Insulation material

PVC

Minimum Operating Temperature

(Dynamic) -30 °C, (Static) -40°C

Stock information temporarily unavailable.

€ 483.98

€ 483.98 1 Reel of 100 Metres (ex VAT)

€ 575.94

€ 575.94 1 Reel of 100 Metres (inc. VAT)

Alpha Wire Pro-Met Control Cable, 7 Cores, 0.5 mm², CY, Screened, 100m, Transparent PVC Sheath

€ 483.98

€ 483.98 1 Reel of 100 Metres (ex VAT)

€ 575.94

€ 575.94 1 Reel of 100 Metres (inc. VAT)

Alpha Wire Pro-Met Control Cable, 7 Cores, 0.5 mm², CY, Screened, 100m, Transparent PVC Sheath
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Series

Pro-Met

Number of Cores

7

Cross Sectional Area

0.5 mm²

Conductor Material

Copper

Sheath Material

PVC

Sheath Colour

Transparent

Control Cable Type

CY

Screened/Unscreened

Screened

Screen Type

Tinned Copper Braid

Outer Diameter

0.91mm

Minimum Bend Radius

18.2 (Dynamic) mm, 5.46 (Static) mm

Length

100m

Voltage Rating

300/500 V ac

Standards Met

CE Certified, DIN EN 50290-2-22, DIN VDE 0295 Class 5, EN 60228 Class 5, IEC 60332-1, IEC Certified, REACH EC 1907/2006

Fire Behaviour

Flame Retardant

Maximum Operating Temperature

(Dynamic) +70 °C, (Static) +80°C

Conductor Resistance

39 Ω/km @ 20°C

Core Strands

20/0.177 mm

Insulation material

PVC

Minimum Operating Temperature

(Dynamic) -30 °C, (Static) -40°C