Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Alpha Wire Pro-Met Control Cable, 7 Cores, 1.5 mm², YY, Unscreened, 50m, Grey PVC Sheath

RS Stock No.: 181-1838Brand: Alpha WireManufacturers Part No.: 470715YY GE321
brand-logo
View all in Control Cable

Technical Document

Specifications

Series

Pro-Met

Number of Cores

7

Cross Sectional Area

1.5 mm²

Conductor Material

Bare Copper

Sheath Material

PVC

Control Cable Type

YY

Sheath Colour

Grey

Screened/Unscreened

Unscreened

Outer Diameter

1.52mm

Length

50m

Minimum Bend Radius

10 x D mm (Dynamic), 4 x 10 mm (Static)

Voltage Rating

300/500 V

Standards Met

CE Certified, DIN EN 50290-2-22, DIN VDE 0295 Class 5, EN 60228 Class 5, IEC 60332-1, IEC Certified, REACH EC 1907/2006

Maximum Operating Temperature

(Dynamic) +70 °C, (Static) +80°C

Fire Behaviour

Flame Retardant

Conductor Resistance

13.3 Ω/km @ 20°C

Core Strands

28/0.25 mm

Minimum Operating Temperature

(Dynamic) -30 °C, (Static) -40°C

Insulation material

PVC

You may be interested in
Stock information temporarily unavailable.

€ 328.77

€ 328.77 1 Reel of 50 Metres (ex VAT)

€ 391.24

€ 391.24 1 Reel of 50 Metres (inc. VAT)

Alpha Wire Pro-Met Control Cable, 7 Cores, 1.5 mm², YY, Unscreened, 50m, Grey PVC Sheath

€ 328.77

€ 328.77 1 Reel of 50 Metres (ex VAT)

€ 391.24

€ 391.24 1 Reel of 50 Metres (inc. VAT)

Alpha Wire Pro-Met Control Cable, 7 Cores, 1.5 mm², YY, Unscreened, 50m, Grey PVC Sheath
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Series

Pro-Met

Number of Cores

7

Cross Sectional Area

1.5 mm²

Conductor Material

Bare Copper

Sheath Material

PVC

Control Cable Type

YY

Sheath Colour

Grey

Screened/Unscreened

Unscreened

Outer Diameter

1.52mm

Length

50m

Minimum Bend Radius

10 x D mm (Dynamic), 4 x 10 mm (Static)

Voltage Rating

300/500 V

Standards Met

CE Certified, DIN EN 50290-2-22, DIN VDE 0295 Class 5, EN 60228 Class 5, IEC 60332-1, IEC Certified, REACH EC 1907/2006

Maximum Operating Temperature

(Dynamic) +70 °C, (Static) +80°C

Fire Behaviour

Flame Retardant

Conductor Resistance

13.3 Ω/km @ 20°C

Core Strands

28/0.25 mm

Minimum Operating Temperature

(Dynamic) -30 °C, (Static) -40°C

Insulation material

PVC

You may be interested in