Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Alpha Wire Xtra-Guard 1 Multicore Industrial Cable, 2 Cores, 0.23 mm², Screened, 100m, Grey PVC Sheath, 24 AWG

RS Stock No.: 269-5048Brand: Alpha WireManufacturers Part No.: 5112C SL033
brand-logo
View all in Control Cable

Technical Document

Specifications

Series

XTRA-GUARD 1

Number of Cores

2

Cross Sectional Area

0.23 mm²

American Wire Gauge

24 AWG

Conductor Material

Tinned Copper

Sheath Material

Polyvinyl Chloride PVC

Sheath Colour

Grey

Screen Type

Braid, Foil

Screened/Unscreened

Screened

Length

100m

Minimum Bend Radius

10 x Diameter

Outer Diameter

4.67mm

Voltage Rating

300 V

Standards Met

CE, CSA, UL

Maximum Operating Temperature

+80°C

Fire Behaviour

Flame Retardant

Minimum Operating Temperature

-30°C

Core Strands

7/0.20 mm

Drain Wire

Yes

Conductor Resistance

85.3 Ω/km

Insulation material

PVC

Product details

XTRA-GUARD®1 foil and braid shielded multi-conductor cables

Alpha Wire Xtra Guard 1 - braided and foil shielded is a high performance industrial cable. The foil shield provides moderate EMI protection, especially at lower frequencies. A tinned copper drain wire makes grounding the cable easy.

Features and Benefits

High performance cable
Good water and chemical resistance
60°C Oil (Oil Res I)
Fast, easy stripping of insulation and jacket
Premium grade PVC insulation and jacket
UV resistant, UL SUN RES

Applications

High technology application in controlled environments
Medical electronics
Point of sale equipment
Computer peripherals
Industrial process control

Standards

IEC Flame ratings: IEC 60332-1 & -2

Stock information temporarily unavailable.

P.O.A.

Alpha Wire Xtra-Guard 1 Multicore Industrial Cable, 2 Cores, 0.23 mm², Screened, 100m, Grey PVC Sheath, 24 AWG

P.O.A.

Alpha Wire Xtra-Guard 1 Multicore Industrial Cable, 2 Cores, 0.23 mm², Screened, 100m, Grey PVC Sheath, 24 AWG
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Series

XTRA-GUARD 1

Number of Cores

2

Cross Sectional Area

0.23 mm²

American Wire Gauge

24 AWG

Conductor Material

Tinned Copper

Sheath Material

Polyvinyl Chloride PVC

Sheath Colour

Grey

Screen Type

Braid, Foil

Screened/Unscreened

Screened

Length

100m

Minimum Bend Radius

10 x Diameter

Outer Diameter

4.67mm

Voltage Rating

300 V

Standards Met

CE, CSA, UL

Maximum Operating Temperature

+80°C

Fire Behaviour

Flame Retardant

Minimum Operating Temperature

-30°C

Core Strands

7/0.20 mm

Drain Wire

Yes

Conductor Resistance

85.3 Ω/km

Insulation material

PVC

Product details

XTRA-GUARD®1 foil and braid shielded multi-conductor cables

Alpha Wire Xtra Guard 1 - braided and foil shielded is a high performance industrial cable. The foil shield provides moderate EMI protection, especially at lower frequencies. A tinned copper drain wire makes grounding the cable easy.

Features and Benefits

High performance cable
Good water and chemical resistance
60°C Oil (Oil Res I)
Fast, easy stripping of insulation and jacket
Premium grade PVC insulation and jacket
UV resistant, UL SUN RES

Applications

High technology application in controlled environments
Medical electronics
Point of sale equipment
Computer peripherals
Industrial process control

Standards

IEC Flame ratings: IEC 60332-1 & -2