Alpha Wire 5853 Series Brown 0.14 mm² PTFE Equipment Wire, 26 AWG, 7/0.16 mm, 30m, PTFE Insulation, 5853 BR005

RS Stock No.: 177-0902Brand: Alpha WireManufacturers Part No.: 5853 BR005Distrelec Article No.: 30072832
brand-logo
View all in Hook Up Wire

Technical Document

Specifications

Cross Sectional Area

0.14 mm²

Sheath Colour

Brown

American Wire Gauge

26 AWG

Core Strands

7/0.16 mm

Length

30m

Insulation material

PTFE

Voltage Rating

600 V

Outer Diameter

0.99mm

Maximum Operating Temperature

+200°C

Minimum Operating Temperature

-60°C

Conductor Material

Silver Plated Copper

Wire Style

UL1213

Standards Met

MIL-W-16878/4, NEMA HP-EXBBB, UL1213, VW-1

Series

5853

Insulation Wall Thickness

0.3mm

Number of Strands

7

Size of Strands

0.16 mm

Product details

Alpha Wire 600 V PTFE Hook Up Wire

When every application is critical and wire failure is not an option, choose Alpha Wire PTFE hook up wire as your solution. PTFE hook up wire benefits from high temperature resistance, chemical and solvent resistance, and excellent electrical properties. This 600 V PTFE hook up wire can be used in temperatures ranging from -60°C to +200°C depending on the application.

Features and Benefits

Stranded or solid silver-plated copper conductors protecting the wires from corrosion and increasing efficiency in hot and humid environments

Colour-coded insulation for easy circuit identification

Easy to handle, strip and terminate

PTFE insulation

Available in lengths of 100 ft (30.5 m) and 1000 ft (305 m)

Product Applications

Hook up wire can be used for a broad range of applications, whether that be in a control cabinet, high-temperature oven, or in a specialised machine tool.
Alpha Wire’s FIT heat-shrink tubing and FIT wire management system can both be used with the Alpha Wire hook up wire range and are an ideal for solving many challenges in electrical and electronic wiring.

Standards

MIL-DTL-16878/4 (Type E) (600 V), UL AWM 1213, NEMA HP3

€ 67.40

€ 67.40 1 Reel of 30 Metres (ex VAT)

€ 80.21

€ 80.21 1 Reel of 30 Metres (inc. VAT)

Alpha Wire 5853 Series Brown 0.14 mm² PTFE Equipment Wire, 26 AWG, 7/0.16 mm, 30m, PTFE Insulation, 5853 BR005

€ 67.40

€ 67.40 1 Reel of 30 Metres (ex VAT)

€ 80.21

€ 80.21 1 Reel of 30 Metres (inc. VAT)

Alpha Wire 5853 Series Brown 0.14 mm² PTFE Equipment Wire, 26 AWG, 7/0.16 mm, 30m, PTFE Insulation, 5853 BR005

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Cross Sectional Area

0.14 mm²

Sheath Colour

Brown

American Wire Gauge

26 AWG

Core Strands

7/0.16 mm

Length

30m

Insulation material

PTFE

Voltage Rating

600 V

Outer Diameter

0.99mm

Maximum Operating Temperature

+200°C

Minimum Operating Temperature

-60°C

Conductor Material

Silver Plated Copper

Wire Style

UL1213

Standards Met

MIL-W-16878/4, NEMA HP-EXBBB, UL1213, VW-1

Series

5853

Insulation Wall Thickness

0.3mm

Number of Strands

7

Size of Strands

0.16 mm

Product details

Alpha Wire 600 V PTFE Hook Up Wire

When every application is critical and wire failure is not an option, choose Alpha Wire PTFE hook up wire as your solution. PTFE hook up wire benefits from high temperature resistance, chemical and solvent resistance, and excellent electrical properties. This 600 V PTFE hook up wire can be used in temperatures ranging from -60°C to +200°C depending on the application.

Features and Benefits

Stranded or solid silver-plated copper conductors protecting the wires from corrosion and increasing efficiency in hot and humid environments

Colour-coded insulation for easy circuit identification

Easy to handle, strip and terminate

PTFE insulation

Available in lengths of 100 ft (30.5 m) and 1000 ft (305 m)

Product Applications

Hook up wire can be used for a broad range of applications, whether that be in a control cabinet, high-temperature oven, or in a specialised machine tool.
Alpha Wire’s FIT heat-shrink tubing and FIT wire management system can both be used with the Alpha Wire hook up wire range and are an ideal for solving many challenges in electrical and electronic wiring.

Standards

MIL-DTL-16878/4 (Type E) (600 V), UL AWM 1213, NEMA HP3