Technical Document
Specifications
Brand
Alpha WireCross Sectional Area
2.5 mm²
Sheath Colour
Green
American Wire Gauge
14 AWG
Core Strands
140/0.16 mm²
Length
100m
Insulation material
Polyphenylene Ether
Voltage Rating
600 V
Wire Style
UL11028
Series
Ecogen Ecowire Metric
You may be interested in
Alpha Wire Ecogen Ecowire Series Green 2.1 mm² Hook Up Wire, 14 AWG, 41/0.25 mm, 30m, MPPE Insulation, 6717 GR005Brand: Alpha Wire
€ 108.101 Reel of 30 Metres (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Each (ex VAT)
Alpha Wire Ecogen Ecowire Metric Series Green 2.5 mm² Hook Up Wire, 14 AWG, 140/0.16 mm², 100m, Polyphenylene Ether
100
P.O.A.
Each (ex VAT)
Alpha Wire Ecogen Ecowire Metric Series Green 2.5 mm² Hook Up Wire, 14 AWG, 140/0.16 mm², 100m, Polyphenylene Ether
Stock information temporarily unavailable.
100
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Alpha Wire Ecogen Ecowire Series Green 2.1 mm² Hook Up Wire, 14 AWG, 41/0.25 mm, 30m, MPPE Insulation, 6717 GR005Brand: Alpha Wire
€ 108.101 Reel of 30 Metres (ex VAT)
Technical Document
Specifications
Brand
Alpha WireCross Sectional Area
2.5 mm²
Sheath Colour
Green
American Wire Gauge
14 AWG
Core Strands
140/0.16 mm²
Length
100m
Insulation material
Polyphenylene Ether
Voltage Rating
600 V
Wire Style
UL11028
Series
Ecogen Ecowire Metric
You may be interested in
Alpha Wire Ecogen Ecowire Series Green 2.1 mm² Hook Up Wire, 14 AWG, 41/0.25 mm, 30m, MPPE Insulation, 6717 GR005Brand: Alpha Wire
€ 108.101 Reel of 30 Metres (ex VAT)