Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Alpha Wire Heat Shrink Tubing, Black 0.125in Sleeve Dia. x 3 X 500ft Length 2:1 Ratio, FIT Shrink Tubing Series

RS Stock No.: 278-0057Brand: Alpha WireManufacturers Part No.: F221B1/8 BK206
brand-logo
View all in Heat Shrink Tubing

Technical Document

Specifications

Sleeve Diameter

0.125in

Colour

Black

Shrunk Diameter

0.062in

Sleeve Type

Heat Shrink Tubing

Adhesive Lined

No

Shrink Ratio

2:1

Sleeve Length

3 X 500ft

Halogen Free

No

Series

FIT Shrink Tubing

Country of Origin

United States

Stock information temporarily unavailable.

€ 550.35

€ 183.45 Each (In a Pack of 3) (ex VAT)

€ 654.92

€ 218.306 Each (In a Pack of 3) (inc. VAT)

Alpha Wire Heat Shrink Tubing, Black 0.125in Sleeve Dia. x 3 X 500ft Length 2:1 Ratio, FIT Shrink Tubing Series

€ 550.35

€ 183.45 Each (In a Pack of 3) (ex VAT)

€ 654.92

€ 218.306 Each (In a Pack of 3) (inc. VAT)

Alpha Wire Heat Shrink Tubing, Black 0.125in Sleeve Dia. x 3 X 500ft Length 2:1 Ratio, FIT Shrink Tubing Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Sleeve Diameter

0.125in

Colour

Black

Shrunk Diameter

0.062in

Sleeve Type

Heat Shrink Tubing

Adhesive Lined

No

Shrink Ratio

2:1

Sleeve Length

3 X 500ft

Halogen Free

No

Series

FIT Shrink Tubing

Country of Origin

United States