Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Alpha Wire Adhesive Lined Heat Shrink Tubing, Black 15.2mm Sleeve Dia. x 152mm Length 5.6:1 Ratio, FIT Shrink Tubing

RS Stock No.: 113-1981Brand: Alpha WireManufacturers Part No.: F6215/8 BK072
brand-logo
View all in Heat Shrink Tubing

Technical Document

Specifications

Sleeve Diameter

15.2mm

Colour

Black

Shrunk Diameter

3.81mm

Sleeve Type

Heat Shrink

Adhesive Lined

Yes

Shrink Ratio

5.6:1

Sleeve Length

152mm

Material

Polyolefin

Operating Temperature Range

-55 → +90 °C

Series

FIT Shrink Tubing

Product details

Heat-shrink Tubing 6:1

The Alpha Wire Heat-shrink sleeving with 6:1 shrink ratio is a reliable way to protect and seal terminations or add additional mechanical ruggedness. The sleeving is manufactured from dual wall, flexible and self-adhesive polyolefin, with a shrink ratio of 6:1 at +120 °C. The internal adhesive coating guarantees sealing and has a non-corrosive and mould resistant sealing, allowing it to be used for both indoor and outdoor repairs and giving it a shelf life of up to 25 years.


Key Features
• Shrinks to 1/6 of its original size
• Heavy duty adhesive inner lining
• Low water absorption
• Excellent durability and toughness
• Resistant to oils and chemicals
• 3 x 15cm lengths of tubing in packs

Stock information temporarily unavailable.

€ 81.10

€ 81.10 Each (ex VAT)

€ 96.51

€ 96.51 Each (inc. VAT)

Alpha Wire Adhesive Lined Heat Shrink Tubing, Black 15.2mm Sleeve Dia. x 152mm Length 5.6:1 Ratio, FIT Shrink Tubing

€ 81.10

€ 81.10 Each (ex VAT)

€ 96.51

€ 96.51 Each (inc. VAT)

Alpha Wire Adhesive Lined Heat Shrink Tubing, Black 15.2mm Sleeve Dia. x 152mm Length 5.6:1 Ratio, FIT Shrink Tubing
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Sleeve Diameter

15.2mm

Colour

Black

Shrunk Diameter

3.81mm

Sleeve Type

Heat Shrink

Adhesive Lined

Yes

Shrink Ratio

5.6:1

Sleeve Length

152mm

Material

Polyolefin

Operating Temperature Range

-55 → +90 °C

Series

FIT Shrink Tubing

Product details

Heat-shrink Tubing 6:1

The Alpha Wire Heat-shrink sleeving with 6:1 shrink ratio is a reliable way to protect and seal terminations or add additional mechanical ruggedness. The sleeving is manufactured from dual wall, flexible and self-adhesive polyolefin, with a shrink ratio of 6:1 at +120 °C. The internal adhesive coating guarantees sealing and has a non-corrosive and mould resistant sealing, allowing it to be used for both indoor and outdoor repairs and giving it a shelf life of up to 25 years.


Key Features
• Shrinks to 1/6 of its original size
• Heavy duty adhesive inner lining
• Low water absorption
• Excellent durability and toughness
• Resistant to oils and chemicals
• 3 x 15cm lengths of tubing in packs