Alpha Wire Alpha Essentials Communication & Control Control Cable, 2 Cores, 0.35 mm², Screened, 100m, Grey PVC Sheath,

RS Stock No.: 168-1600Brand: Alpha WireManufacturers Part No.: SL01C SL033
brand-logo
View all in Control Cable

Technical Document

Specifications

Series

Alpha Essentials Communication & Control

Number of Cores

2

Cross Sectional Area

0.35 mm²

American Wire Gauge

22 AWG

Conductor Material

Tinned Copper

Sheath Material

PVC

Sheath Colour

Grey

Screened/Unscreened

Screened

Screen Type

Foil

Minimum Bend Radius

10 x Diameter

Outer Diameter

4.27mm

Length

100m

Voltage Rating

300 V

Standards Met

CE, CSA, UL

Maximum Operating Temperature

+75°C

Conductor Resistance

53.48 Ω/km

Minimum Operating Temperature

-20°C

Insulation material

PE

Core Strands

7/0.25 mm

Drain Wire

Yes

Country of Origin

United States

Product details

Control and communication cables

The Alpha Wire Control and communication cables are a line-up of standard communication and control cables gives you maximum choice that have been approved by UL VW1, UL 2092, UL 209 and UL 2094. The cable can be used for many different applications including CAD/CAM, computer peripherals, broadcast studio, banking systems and many more.
Each cable has either 2-, 3- and 4- multiconductor foil shielded tinned copper cables. The cables are fully screened using aluminised tape and a tinned copper drain in 22, 20 and 18 AWG and are capable of operating in temperatures between -20°C to +75°C.

Approvals

UL VW1; UL 2092:  2 conductors; UL 2093:  3 conductors; UL 2094:
4 conductors

Stock information temporarily unavailable.

€ 134.51

€ 134.51 1 Reel of 100 Metres (ex VAT)

€ 160.07

€ 160.07 1 Reel of 100 Metres (inc. VAT)

Alpha Wire Alpha Essentials Communication & Control Control Cable, 2 Cores, 0.35 mm², Screened, 100m, Grey PVC Sheath,

€ 134.51

€ 134.51 1 Reel of 100 Metres (ex VAT)

€ 160.07

€ 160.07 1 Reel of 100 Metres (inc. VAT)

Alpha Wire Alpha Essentials Communication & Control Control Cable, 2 Cores, 0.35 mm², Screened, 100m, Grey PVC Sheath,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Series

Alpha Essentials Communication & Control

Number of Cores

2

Cross Sectional Area

0.35 mm²

American Wire Gauge

22 AWG

Conductor Material

Tinned Copper

Sheath Material

PVC

Sheath Colour

Grey

Screened/Unscreened

Screened

Screen Type

Foil

Minimum Bend Radius

10 x Diameter

Outer Diameter

4.27mm

Length

100m

Voltage Rating

300 V

Standards Met

CE, CSA, UL

Maximum Operating Temperature

+75°C

Conductor Resistance

53.48 Ω/km

Minimum Operating Temperature

-20°C

Insulation material

PE

Core Strands

7/0.25 mm

Drain Wire

Yes

Country of Origin

United States

Product details

Control and communication cables

The Alpha Wire Control and communication cables are a line-up of standard communication and control cables gives you maximum choice that have been approved by UL VW1, UL 2092, UL 209 and UL 2094. The cable can be used for many different applications including CAD/CAM, computer peripherals, broadcast studio, banking systems and many more.
Each cable has either 2-, 3- and 4- multiconductor foil shielded tinned copper cables. The cables are fully screened using aluminised tape and a tinned copper drain in 22, 20 and 18 AWG and are capable of operating in temperatures between -20°C to +75°C.

Approvals

UL VW1; UL 2092:  2 conductors; UL 2093:  3 conductors; UL 2094:
4 conductors