E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Alpha Wire Spiral Wrap, I.D 0.376in Polyethylene FIT Wire Management Series

RS Stock No.: 276-9808Brand: Alpha WireManufacturers Part No.: SW43 BK005
brand-logo
View all in Cable Spiral Wrapping

Technical Document

Specifications

Maximum Cable Diameter

12.7mm

Colour

Black

Internal Diameter

0.376in

Material

Polyethylene

Series

FIT Wire Management

Stock information temporarily unavailable.

€ 133.60

€ 133.60 1 Reel of 30 Metres (ex VAT)

€ 158.98

€ 158.98 1 Reel of 30 Metres (inc. VAT)

Alpha Wire Spiral Wrap, I.D 0.376in Polyethylene FIT Wire Management Series

€ 133.60

€ 133.60 1 Reel of 30 Metres (ex VAT)

€ 158.98

€ 158.98 1 Reel of 30 Metres (inc. VAT)

Alpha Wire Spiral Wrap, I.D 0.376in Polyethylene FIT Wire Management Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Maximum Cable Diameter

12.7mm

Colour

Black

Internal Diameter

0.376in

Material

Polyethylene

Series

FIT Wire Management