Technical Document
Specifications
Brand
AlphaResistance
500Ω
Power Rating
0.5W
Tolerance
±0.01%
Technology
Metal Foil
Series
MB
Temperature Coefficient
0±2.5ppm/°C
Maximum Operating Temperature
+175°C
Minimum Operating Temperature
-65°C
Lead Pitch
7.5mm
Country of Origin
Japan
€ 40.85
€ 40.85 Each (ex VAT)
€ 48.61
€ 48.61 Each (inc. VAT)
1
€ 40.85
€ 40.85 Each (ex VAT)
€ 48.61
€ 48.61 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | € 40.85 |
5 - 19 | € 37.25 |
20+ | € 36.88 |
Technical Document
Specifications
Brand
AlphaResistance
500Ω
Power Rating
0.5W
Tolerance
±0.01%
Technology
Metal Foil
Series
MB
Temperature Coefficient
0±2.5ppm/°C
Maximum Operating Temperature
+175°C
Minimum Operating Temperature
-65°C
Lead Pitch
7.5mm
Country of Origin
Japan