Alps Alpine 12 Pulse Incremental Mechanical Rotary Encoder with a 2 mm Hollow Shaft (Not Indexed), Bracket Mount,

RS Stock No.: 729-5523Brand: Alps AlpineManufacturers Part No.: EC05E1220202
brand-logo
View all in Mechanical Rotary Encoders

Technical Document

Specifications

Pulses Per Revolution

12

Shaft Style

Hollow

Shaft Diameter

2 mm

Encoder Reading

Incremental

Mounting Type

Bracket Mount, Surface Mount

Index Output

Not Indexed

Mounting Hole Diameter

1.5mm

Country of Origin

Japan

Product details

5mm Hollow Shaft Encoder - EC05E Series

A compact 12-pulse hollow shaft encoder
Alps DRUMCODE™ technology
Typical rating 5Vdc, 0.55mA
Operating life 100,000 cycles
Operating Temperature ー30 to +85℃

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 3.58

€ 3.58 Each (ex VAT)

€ 4.26

€ 4.26 Each (inc. VAT)

Alps Alpine 12 Pulse Incremental Mechanical Rotary Encoder with a 2 mm Hollow Shaft (Not Indexed), Bracket Mount,

€ 3.58

€ 3.58 Each (ex VAT)

€ 4.26

€ 4.26 Each (inc. VAT)

Alps Alpine 12 Pulse Incremental Mechanical Rotary Encoder with a 2 mm Hollow Shaft (Not Indexed), Bracket Mount,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 24€ 3.58
25 - 49€ 3.29
50 - 99€ 2.77
100 - 249€ 2.43
250+€ 2.09

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Pulses Per Revolution

12

Shaft Style

Hollow

Shaft Diameter

2 mm

Encoder Reading

Incremental

Mounting Type

Bracket Mount, Surface Mount

Index Output

Not Indexed

Mounting Hole Diameter

1.5mm

Country of Origin

Japan

Product details

5mm Hollow Shaft Encoder - EC05E Series

A compact 12-pulse hollow shaft encoder
Alps DRUMCODE™ technology
Typical rating 5Vdc, 0.55mA
Operating life 100,000 cycles
Operating Temperature ー30 to +85℃

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more