E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Alps Alpine 12 Pulse Incremental Mechanical Rotary Encoder with a 6 mm Flat Shaft (Not Indexed), Through Hole

RS Stock No.: 172-6318Brand: Alps AlpineManufacturers Part No.: EC12E1220813
brand-logo
View all in Mechanical Rotary Encoders

Technical Document

Specifications

Pulses Per Revolution

12

Shaft Style

Flat

Shaft Diameter

6 mm

Encoder Reading

Incremental

Encoder Signal

Digital Square Wave

Mounting Type

Through Hole

Shaft Length

25mm

Index Output

Not Indexed

Mounting Hole Diameter

1 mm, 2.1 x 2 mm

Country of Origin

Japan

Product details

12mm Snap-in Insulated Shaft Encoder - EC12 Series

Insulated shaft type with a wide variety of applications
EC12D series comes with Push-on Switch
Typical rating 5Vdc, 0.5mA
Operating life 15,000 cycles (without Detent)
30,000 cycles (with Detent)
Operating Temperature ー10 to +70℃ (EC12E)
ー40 to +85℃ (EC12D)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 302.10

€ 3.18 Each (In a Tray of 95) (ex VAT)

€ 359.50

€ 3.784 Each (In a Tray of 95) (inc. VAT)

Alps Alpine 12 Pulse Incremental Mechanical Rotary Encoder with a 6 mm Flat Shaft (Not Indexed), Through Hole

€ 302.10

€ 3.18 Each (In a Tray of 95) (ex VAT)

€ 359.50

€ 3.784 Each (In a Tray of 95) (inc. VAT)

Alps Alpine 12 Pulse Incremental Mechanical Rotary Encoder with a 6 mm Flat Shaft (Not Indexed), Through Hole
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Pulses Per Revolution

12

Shaft Style

Flat

Shaft Diameter

6 mm

Encoder Reading

Incremental

Encoder Signal

Digital Square Wave

Mounting Type

Through Hole

Shaft Length

25mm

Index Output

Not Indexed

Mounting Hole Diameter

1 mm, 2.1 x 2 mm

Country of Origin

Japan

Product details

12mm Snap-in Insulated Shaft Encoder - EC12 Series

Insulated shaft type with a wide variety of applications
EC12D series comes with Push-on Switch
Typical rating 5Vdc, 0.5mA
Operating life 15,000 cycles (without Detent)
30,000 cycles (with Detent)
Operating Temperature ー10 to +70℃ (EC12E)
ー40 to +85℃ (EC12D)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more