E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Alps Alpine RK097 10kΩ Rotary Carbon Film Potentiometer, Panel Mount (Through Hole), RK09712200JB

RS Stock No.: 249-9159Brand: Alps AlpineManufacturers Part No.: RK09712200JB
brand-logo
View all in Potentiometers

Technical Document

Specifications

Potentiometer Type

Rotary

Maximum Resistance

10kΩ

Number of Turns

1

Power Rating

0.05W

Electrical Taper

Logarithmic

Mounting Type

Panel Mount, Through Hole

Termination Style

Pin

Shaft Length

15mm

Shaft Diameter

6 mm

Actuator Type

Slotted Shaft

Series

RK097

Tolerance

±20%

Country of Origin

Japan

Product details

9mm Metal Shaft

Compact size
End slotted metal shaft
PCB and panel mountable
Insert moulding prevents flux build-up
Linear or logarithmic tracks
Operating temperature: -25 → +70°C
300° rotation
±20% tolerance

Supplied with

metal nut and washer, ideal for volume, tone and balance controls in audio applications

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 7.44

€ 7.44 Each (ex VAT)

€ 8.85

€ 8.85 Each (inc. VAT)

Alps Alpine RK097 10kΩ Rotary Carbon Film Potentiometer, Panel Mount (Through Hole), RK09712200JB

€ 7.44

€ 7.44 Each (ex VAT)

€ 8.85

€ 8.85 Each (inc. VAT)

Alps Alpine RK097 10kΩ Rotary Carbon Film Potentiometer, Panel Mount (Through Hole), RK09712200JB
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Potentiometer Type

Rotary

Maximum Resistance

10kΩ

Number of Turns

1

Power Rating

0.05W

Electrical Taper

Logarithmic

Mounting Type

Panel Mount, Through Hole

Termination Style

Pin

Shaft Length

15mm

Shaft Diameter

6 mm

Actuator Type

Slotted Shaft

Series

RK097

Tolerance

±20%

Country of Origin

Japan

Product details

9mm Metal Shaft

Compact size
End slotted metal shaft
PCB and panel mountable
Insert moulding prevents flux build-up
Linear or logarithmic tracks
Operating temperature: -25 → +70°C
300° rotation
±20% tolerance

Supplied with

metal nut and washer, ideal for volume, tone and balance controls in audio applications

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more