E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Alps Alpine Black Button Tactile Switch, SPST 5 mA @ 12 V dc 0.8mm Snap-In

RS Stock No.: 119-2015Brand: Alps AlpineManufacturers Part No.: SKHCBFA010
brand-logo
View all in Tactile Switches

Technical Document

Specifications

Contact Configuration

SPST

Terminal Type

Through Hole

Actuator Length

0.8mm

Actuator Colour

Black

Actuator Type

Button

Length

12mm

Width

12mm

Dimensions

12 x 12 x 4.3mm

Illuminated

No

Mounting Type

Snap-In

Contact Current Rating

5 mA @ 12 V dc

Voltage Rating

12V dc

Height

4.3mm

Operating Force

1.274 N

Maximum Operating Temperature

+85°C

Mechanical Life

1000000Cycles

Operating Temperature Range

-40 °C → +85°C

Minimum Operating Temperature

-40°C

Country of Origin

Japan

Product details

SKHC Series

The switches illustrated are two versions of the flat stem type , and are versions of the Joint stem type

Tactile switches (12x12x4.3) and a key-touch with sharp click feeling
Snap-in mounting type, contact point compatible with auto-dip

Note also that the long stem version (SKHKAA) is not illustrated.

Tactile

You may be interested in
Stock information temporarily unavailable.

€ 7.95

€ 1.59 Each (In a Pack of 5) (ex VAT)

€ 9.46

€ 1.892 Each (In a Pack of 5) (inc. VAT)

Alps Alpine Black Button Tactile Switch, SPST 5 mA @ 12 V dc 0.8mm Snap-In

€ 7.95

€ 1.59 Each (In a Pack of 5) (ex VAT)

€ 9.46

€ 1.892 Each (In a Pack of 5) (inc. VAT)

Alps Alpine Black Button Tactile Switch, SPST 5 mA @ 12 V dc 0.8mm Snap-In
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 45€ 1.59€ 7.95
50 - 245€ 1.36€ 6.80
250+€ 1.23€ 6.15
You may be interested in

Technical Document

Specifications

Contact Configuration

SPST

Terminal Type

Through Hole

Actuator Length

0.8mm

Actuator Colour

Black

Actuator Type

Button

Length

12mm

Width

12mm

Dimensions

12 x 12 x 4.3mm

Illuminated

No

Mounting Type

Snap-In

Contact Current Rating

5 mA @ 12 V dc

Voltage Rating

12V dc

Height

4.3mm

Operating Force

1.274 N

Maximum Operating Temperature

+85°C

Mechanical Life

1000000Cycles

Operating Temperature Range

-40 °C → +85°C

Minimum Operating Temperature

-40°C

Country of Origin

Japan

Product details

SKHC Series

The switches illustrated are two versions of the flat stem type , and are versions of the Joint stem type

Tactile switches (12x12x4.3) and a key-touch with sharp click feeling
Snap-in mounting type, contact point compatible with auto-dip

Note also that the long stem version (SKHKAA) is not illustrated.

Tactile

You may be interested in