Alps Alpine Green Button Tactile Switch, SPST 50 mA 0.5mm Surface Mount

RS Stock No.: 917-3918Brand: Alps AlpineManufacturers Part No.: SKHUAKE010
brand-logo
View all in Tactile Switches

Technical Document

Specifications

Contact Configuration

SPST

Switch Operation

Momentary

Actuator Length

0.5mm

Actuator Colour

Green

Actuator Type

Button

Length

6.2mm

Width

6.3mm

Dimensions

6.2 x 6.3 x 2.5mm

Mounting Type

Surface Mount

Contact Current Rating

50 mA

Height

2.5mm

Operating Force

0.98 N

Voltage Rating

12V dc

Minimum Operating Temperature

-40°C

Operating Temperature Range

-40 → +85°C

Mechanical Life

300000Cycles

Maximum Operating Temperature

+85°C

Country of Origin

Japan

Product details

Alps SKHU Series Tactile Switch

Alps Tactile or Tact switches are SPST snap action switches to be used with small currents. This series also provide a minimum rating of 10 μA at 1 V dc and a maximum rating of 50 mA at 12 V dc. These Tact switches have SMT terminals, low contact resistance, high contact reliability and come in a wide selection of operating forces and switching travels.

Suitable for use in a wide variety of applications, such as audio & visual equipment and automotive applications.
Available in various actuator types, such as flat stems & joint stems.
Various actuator colours are also available, to ensure your application is covered.

Tactile

Stock information temporarily unavailable.

€ 10.70

€ 1.07 Each (In a Bag of 10) (ex VAT)

€ 12.73

€ 1.273 Each (In a Bag of 10) (inc. VAT)

Alps Alpine Green Button Tactile Switch, SPST 50 mA 0.5mm Surface Mount

€ 10.70

€ 1.07 Each (In a Bag of 10) (ex VAT)

€ 12.73

€ 1.273 Each (In a Bag of 10) (inc. VAT)

Alps Alpine Green Button Tactile Switch, SPST 50 mA 0.5mm Surface Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Bag
10 - 90€ 1.07€ 10.70
100 - 1490€ 1.04€ 10.40
1500 - 2990€ 1.04€ 10.40
3000 - 4490€ 1.04€ 10.40
4500+€ 1.02€ 10.20

Technical Document

Specifications

Contact Configuration

SPST

Switch Operation

Momentary

Actuator Length

0.5mm

Actuator Colour

Green

Actuator Type

Button

Length

6.2mm

Width

6.3mm

Dimensions

6.2 x 6.3 x 2.5mm

Mounting Type

Surface Mount

Contact Current Rating

50 mA

Height

2.5mm

Operating Force

0.98 N

Voltage Rating

12V dc

Minimum Operating Temperature

-40°C

Operating Temperature Range

-40 → +85°C

Mechanical Life

300000Cycles

Maximum Operating Temperature

+85°C

Country of Origin

Japan

Product details

Alps SKHU Series Tactile Switch

Alps Tactile or Tact switches are SPST snap action switches to be used with small currents. This series also provide a minimum rating of 10 μA at 1 V dc and a maximum rating of 50 mA at 12 V dc. These Tact switches have SMT terminals, low contact resistance, high contact reliability and come in a wide selection of operating forces and switching travels.

Suitable for use in a wide variety of applications, such as audio & visual equipment and automotive applications.
Available in various actuator types, such as flat stems & joint stems.
Various actuator colours are also available, to ensure your application is covered.

Tactile