E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Alps Alpine Black Button Tactile Switch, SPST 50 mA 0.7mm Surface Mount

RS Stock No.: 917-4087Brand: Alps AlpineManufacturers Part No.: SKRPABE010
brand-logo
View all in Tactile Switches

Technical Document

Specifications

Contact Configuration

SPST

Terminal Type

Surface Mount

Switch Operation

Momentary

Actuator Length

0.7mm

Actuator Colour

Black

Actuator Type

Button

Length

4.2mm

Width

2.5mm

Dimensions

4.2 x 3.2mm

Illuminated

No

Mounting Type

Surface Mount

Contact Current Rating

50 mA

Voltage Rating

16V dc

Height

2.5mm

Operating Force

1.57 N

Minimum Operating Temperature

-40°C

Operating Temperature Range

-40 °C → +90°C

Mechanical Life

100000Cycles

Maximum Operating Temperature

+90°C

Country of Origin

Japan

Product details

Alps SKRP Series Tactile Switch

Alps Tactile or Tact switches are SPST snap action switches to be used with small currents. This series also provide a minimum rating of 10 μA at 1 V dc and a maximum rating of 50 mA at 12 V dc. These Tact switches have SMT terminals, low contact resistance, high contact reliability and come in a wide selection of operating forces and switching travels.

Suitable for use in a wide variety of applications, such as audio & visual equipment and automotive applications.
Available in various actuator types, such as flat stems & joint stems.
Various actuator colours are also available, to ensure your application is covered.

Tactile

Stock information temporarily unavailable.

€ 6.50

€ 0.65 Each (In a Bag of 10) (ex VAT)

€ 7.74

€ 0.774 Each (In a Bag of 10) (inc. VAT)

Alps Alpine Black Button Tactile Switch, SPST 50 mA 0.7mm Surface Mount

€ 6.50

€ 0.65 Each (In a Bag of 10) (ex VAT)

€ 7.74

€ 0.774 Each (In a Bag of 10) (inc. VAT)

Alps Alpine Black Button Tactile Switch, SPST 50 mA 0.7mm Surface Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Bag
10 - 40€ 0.65€ 6.50
50 - 90€ 0.65€ 6.50
100 - 240€ 0.65€ 6.50
250 - 490€ 0.63€ 6.30
500+€ 0.63€ 6.30

Technical Document

Specifications

Contact Configuration

SPST

Terminal Type

Surface Mount

Switch Operation

Momentary

Actuator Length

0.7mm

Actuator Colour

Black

Actuator Type

Button

Length

4.2mm

Width

2.5mm

Dimensions

4.2 x 3.2mm

Illuminated

No

Mounting Type

Surface Mount

Contact Current Rating

50 mA

Voltage Rating

16V dc

Height

2.5mm

Operating Force

1.57 N

Minimum Operating Temperature

-40°C

Operating Temperature Range

-40 °C → +90°C

Mechanical Life

100000Cycles

Maximum Operating Temperature

+90°C

Country of Origin

Japan

Product details

Alps SKRP Series Tactile Switch

Alps Tactile or Tact switches are SPST snap action switches to be used with small currents. This series also provide a minimum rating of 10 μA at 1 V dc and a maximum rating of 50 mA at 12 V dc. These Tact switches have SMT terminals, low contact resistance, high contact reliability and come in a wide selection of operating forces and switching travels.

Suitable for use in a wide variety of applications, such as audio & visual equipment and automotive applications.
Available in various actuator types, such as flat stems & joint stems.
Various actuator colours are also available, to ensure your application is covered.

Tactile