Technical Document
Specifications
Brand
Alps AlpineContact Configuration
SPST
Mounting Type
PCB
Actuator Type
Push Button
Contact Current Rating
100 mA
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Product details
Alps SSSB Series Detector Switch
Alps SSSB series of detector switches offer a a comprehensive range of 1 & 2 way switches, with a wide variety of actuators to suit your application. The SSSB series also is available in both horizontal & vertical operating directions, for added versatility.
Features and Benefits
Offered in a wide range of actuators, such as lever & toggle.
Horizontal & vertical operating directions available.
Leaded & PCB mounting options available.
50,000 cycle mean time before failure (MTBF).
Detector Switches
€ 9.25
€ 1.85 Each (In a Pack of 5) (ex VAT)
€ 11.01
€ 2.202 Each (In a Pack of 5) (inc. VAT)
5
€ 9.25
€ 1.85 Each (In a Pack of 5) (ex VAT)
€ 11.01
€ 2.202 Each (In a Pack of 5) (inc. VAT)
Stock information temporarily unavailable.
5
Stock information temporarily unavailable.
quantity | Unit price | Per Pack |
---|---|---|
5 - 20 | € 1.85 | € 9.25 |
25 - 45 | € 1.67 | € 8.35 |
50 - 95 | € 1.57 | € 7.85 |
100 - 245 | € 1.46 | € 7.30 |
250+ | € 1.33 | € 6.65 |
Technical Document
Specifications
Brand
Alps AlpineContact Configuration
SPST
Mounting Type
PCB
Actuator Type
Push Button
Contact Current Rating
100 mA
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Product details
Alps SSSB Series Detector Switch
Alps SSSB series of detector switches offer a a comprehensive range of 1 & 2 way switches, with a wide variety of actuators to suit your application. The SSSB series also is available in both horizontal & vertical operating directions, for added versatility.
Features and Benefits
Offered in a wide range of actuators, such as lever & toggle.
Horizontal & vertical operating directions available.
Leaded & PCB mounting options available.
50,000 cycle mean time before failure (MTBF).