E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Alps Alpine Grey Keyboard Switch, SPST 50 mA @ 12 V dc 3.5mm Snap-In

RS Stock No.: 283-9793Brand: Alps AlpineManufacturers Part No.: STTSKHHBW
brand-logo
View all in Tactile Switches

Technical Document

Specifications

Contact Configuration

SPST

Terminal Type

Through Hole

Switch Operation

Momentary

Actuator Length

3.5mm

Actuator Colour

Grey

Length

6mm

Width

6mm

Dimensions

6 x 6mm

Illuminated

No

Mounting Type

Snap-In

Contact Current Rating

50 mA @ 12 V dc

Height

7mm

Operating Force

1.57 N

Voltage Rating

12V dc

Contact Material

Metal

Minimum Operating Temperature

-30°C

Mechanical Life

500000Cycles

Operating Temperature Range

-30 °C → +85°C

Maximum Operating Temperature

+85°C

Country of Origin

Germany

Product details

STTSKHH series 6 x 6 horizontal PCB switches

6 x 6 mm square modular switches for printed circuit boards.
Off-Mom normally open contact.
Different button heights available.

You may be interested in
Stock information temporarily unavailable.

€ 0.90

€ 0.18 Each (In a Pack of 5) (ex VAT)

€ 1.07

€ 0.214 Each (In a Pack of 5) (inc. VAT)

Alps Alpine Grey Keyboard Switch, SPST 50 mA @ 12 V dc 3.5mm Snap-In

€ 0.90

€ 0.18 Each (In a Pack of 5) (ex VAT)

€ 1.07

€ 0.214 Each (In a Pack of 5) (inc. VAT)

Alps Alpine Grey Keyboard Switch, SPST 50 mA @ 12 V dc 3.5mm Snap-In
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Contact Configuration

SPST

Terminal Type

Through Hole

Switch Operation

Momentary

Actuator Length

3.5mm

Actuator Colour

Grey

Length

6mm

Width

6mm

Dimensions

6 x 6mm

Illuminated

No

Mounting Type

Snap-In

Contact Current Rating

50 mA @ 12 V dc

Height

7mm

Operating Force

1.57 N

Voltage Rating

12V dc

Contact Material

Metal

Minimum Operating Temperature

-30°C

Mechanical Life

500000Cycles

Operating Temperature Range

-30 °C → +85°C

Maximum Operating Temperature

+85°C

Country of Origin

Germany

Product details

STTSKHH series 6 x 6 horizontal PCB switches

6 x 6 mm square modular switches for printed circuit boards.
Off-Mom normally open contact.
Different button heights available.

You may be interested in