E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Altech Crimp Bootlace Ferrule, 10mm Pin Length, 1.5mm Pin Diameter, 0.75mm² Wire Size

RS Stock No.: 899-0807Brand: AltechManufacturers Part No.: 2218.0
brand-logo
View all in Bootlace Ferrules

Technical Document

Specifications

Brand

Altech

Maximum Wire Size mm²

0.75mm²

Pin Diameter

1.5mm

Number of Entries

1

Pin Length

10mm

Insulation

Uninsulated

Maximum Wire Size AWG

18AWG

Overall Length

10mm

Country of Origin

Germany

Product details

Non-Insulated Bootlace Ferrules

Altech Uninsulated ferrules prevent wire strands from fraying and breaking and are extremely cost effective. Their shorter lengths and uninsulated bodies offer unique advantages, such as making terminations in printed circuit board terminal blocks and in other terminal blocks with smaller clamps or narrow widths. All models are highly reliable and excellent quality.

Various sizes
Tube: Tin Plated Copper

Altech Bootlace Ferrules

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 100) (ex VAT)

Altech Crimp Bootlace Ferrule, 10mm Pin Length, 1.5mm Pin Diameter, 0.75mm² Wire Size

P.O.A.

Each (In a Pack of 100) (ex VAT)

Altech Crimp Bootlace Ferrule, 10mm Pin Length, 1.5mm Pin Diameter, 0.75mm² Wire Size
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Altech

Maximum Wire Size mm²

0.75mm²

Pin Diameter

1.5mm

Number of Entries

1

Pin Length

10mm

Insulation

Uninsulated

Maximum Wire Size AWG

18AWG

Overall Length

10mm

Country of Origin

Germany

Product details

Non-Insulated Bootlace Ferrules

Altech Uninsulated ferrules prevent wire strands from fraying and breaking and are extremely cost effective. Their shorter lengths and uninsulated bodies offer unique advantages, such as making terminations in printed circuit board terminal blocks and in other terminal blocks with smaller clamps or narrow widths. All models are highly reliable and excellent quality.

Various sizes
Tube: Tin Plated Copper

Altech Bootlace Ferrules