Easter Office Closure Notice

Please note that our offices will be closed from April 18th to April 21st for the Easter holidays. We'll be back and ready to assist you on Tuesday, April 22nd. Wishing you and your loved ones a joyful and peaceful Easter!🐣🌷

Altecnic, 15 mm Compression Brass Y Strainer

RS Stock No.: 777-0343Brand: AltecnicManufacturers Part No.: CA-RS/595015
brand-logo
View all in Pump Strainers & Filters

Technical Document

Specifications

Strainer or Filter

Strainer

Suitable Media

Liquid

Filtration Level

100µm

Connection

15 mm Compression

Body Material

Brass

Connection Size

15mm

Maximum Working Pressure

16 bar

Minimum Working Pressure

0bar

Thread Standard or Connection Type

Compression

Working Pressure Range

0 → 16 bar

Country of Origin

Italy

Product details

Altecnic Y-Type Strainers

Altecnic 'Y' pattern strainers are suitable for many applications. Using the most efficient design for debris removal, utilising generously proportioned screens, this extends the period before the screen requires cleaning.
The Altecnic 'Y' pattern strainers is designed for use within commercial and domestic applications to protect control valves and other equipment and maintain system efficiency. The strainers are a WRAS approved product for use with potable water and with compression ends are ideally suited for installation in the supply to shower valves and controllers.

Pressure - Temperature rating: 16 bar from 2 to 30°C, 6 bar at 110°C
Strainer mesh size: 15 mm 0.1 mm = 100 μm, 22 & 28 mm 0.4 mm = 400 μm
Body Brass: BS EN 12165 CW614N
Screen: Stainless Steel AISI 304
'O' Rings: Nitrile Rubber

You may be interested in
Stock information temporarily unavailable.

€ 34.72

€ 34.72 Each (ex VAT)

€ 41.32

€ 41.32 Each (inc. VAT)

Altecnic, 15 mm Compression Brass Y Strainer

€ 34.72

€ 34.72 Each (ex VAT)

€ 41.32

€ 41.32 Each (inc. VAT)

Altecnic, 15 mm Compression Brass Y Strainer
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 34.72
5 - 9€ 34.19
10+€ 33.52
You may be interested in

Technical Document

Specifications

Strainer or Filter

Strainer

Suitable Media

Liquid

Filtration Level

100µm

Connection

15 mm Compression

Body Material

Brass

Connection Size

15mm

Maximum Working Pressure

16 bar

Minimum Working Pressure

0bar

Thread Standard or Connection Type

Compression

Working Pressure Range

0 → 16 bar

Country of Origin

Italy

Product details

Altecnic Y-Type Strainers

Altecnic 'Y' pattern strainers are suitable for many applications. Using the most efficient design for debris removal, utilising generously proportioned screens, this extends the period before the screen requires cleaning.
The Altecnic 'Y' pattern strainers is designed for use within commercial and domestic applications to protect control valves and other equipment and maintain system efficiency. The strainers are a WRAS approved product for use with potable water and with compression ends are ideally suited for installation in the supply to shower valves and controllers.

Pressure - Temperature rating: 16 bar from 2 to 30°C, 6 bar at 110°C
Strainer mesh size: 15 mm 0.1 mm = 100 μm, 22 & 28 mm 0.4 mm = 400 μm
Body Brass: BS EN 12165 CW614N
Screen: Stainless Steel AISI 304
'O' Rings: Nitrile Rubber

You may be interested in